Part Details for DSS2X61-01A by IXYS Corporation
Overview of DSS2X61-01A by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS2X61-01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSS2X61-01A-ND
|
DigiKey | DIODE MOD SCHOT 100V 60A SOT227B Min Qty: 1 Lead time: 61 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.7743 / $30.5900 | Buy Now |
|
Future Electronics | DSS2X Series 100 Vrrm 2 X 60 A Power Schottky Rectifier - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$23.3100 / $24.4800 | Buy Now |
|
Future Electronics | DSS2X Series 100 Vrrm 2 X 60 A Power Schottky Rectifier - SOT-227B RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Tube | 0Tube |
|
$22.6500 / $23.2500 | Buy Now |
DISTI #
DSS2X61-01A
|
TME | Module: diode, double independent, 100V, If: 60Ax2, SOT227B, screw Min Qty: 1 | 0 |
|
$27.5500 / $34.3000 | RFQ |
|
PUI | RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | 1 |
|
RFQ |
Part Details for DSS2X61-01A
DSS2X61-01A CAD Models
DSS2X61-01A Part Data Attributes
|
DSS2X61-01A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSS2X61-01A
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 100V V(RRM), Silicon, SOT-227B, MINIBLOC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOT-227 | |
Package Description | SOT-227B, MINIBLOC-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 150 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for DSS2X61-01A
This table gives cross-reference parts and alternative options found for DSS2X61-01A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS2X61-01A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSS2X61-01A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 100V V(RRM), Silicon, SOT-227, 4 PIN | Microsemi Corporation | DSS2X61-01A vs DSS2X61-01A |