Part Details for DSS2X61-0045A by Littelfuse Inc
Overview of DSS2X61-0045A by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSS2X61-0045A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH0131
|
Newark | Pwr Diode Disc-Schottky Sot-227B Miniblc/ Tube |Littelfuse DSS2X61-0045A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8900 / $22.1700 | Buy Now |
Part Details for DSS2X61-0045A
DSS2X61-0045A CAD Models
DSS2X61-0045A Part Data Attributes:
|
DSS2X61-0045A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSS2X61-0045A
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PUFM-X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 150 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for DSS2X61-0045A
This table gives cross-reference parts and alternative options found for DSS2X61-0045A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSS2X61-0045A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83CNQ080A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, PLASTIC, D61-8, 3 PIN | International Rectifier | DSS2X61-0045A vs 83CNQ080A |
DSS2X61-0035A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 35V V(RRM), Silicon, SOT-227B, MINIBLOC-4 | IXYS Corporation | DSS2X61-0045A vs DSS2X61-0035A |
DSS2X61-01A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 100V V(RRM), Silicon, SOT-227, 4 PIN | Microsemi Corporation | DSS2X61-0045A vs DSS2X61-01A |
83CNQ060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 60V V(RRM), Silicon | International Rectifier | DSS2X61-0045A vs 83CNQ060 |
83CNQ100GASL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 100V V(RRM), Silicon, PLASTIC, D61-8-SL, 3 PIN | International Rectifier | DSS2X61-0045A vs 83CNQ100GASL |
83CNQ080SL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, Silicon, PLASTIC, PRM2-SL, 3 PIN | Sensitron Semiconductors | DSS2X61-0045A vs 83CNQ080SL |
83CNQ100A | Rectifier Diode, | Defense Logistics Agency | DSS2X61-0045A vs 83CNQ100A |
63CNQ080 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 80V V(RRM), Silicon | International Rectifier | DSS2X61-0045A vs 63CNQ080 |
DSS2X61-0045A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 60A, 45V V(RRM), Silicon, MINIBLOC-4 | IXYS Corporation | DSS2X61-0045A vs DSS2X61-0045A |
83CNQ080GASMPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 80V V(RRM), Silicon, LEAD FREE, PLASTIC, D61-8-SM, 3 PIN | International Rectifier | DSS2X61-0045A vs 83CNQ080GASMPBF |