DSPIC33CK256MP506-E/MR
Microchip Technology Inc
Description: dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM CAN-FD OpAmps 12bit ADCs PWM

Overview of DSPIC33CK256MP506-E/MR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSPIC33CK256MP506-E/MR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58AC0942
Newark Dsc, 100Mhz, 256Kb, Qfn-Ep-64, Product Range:Dspic33C, Core Frequency:100Mhz, Flash Memory Size:256Kb, No. Of I/O S:53I/O S, Embedded Interface Type:Can, I2C, Spi, Uart, Core Supply Voltage:-, Dsc Case Style:Qfn-Ep Rohs Compliant: Yes |Microchip DSPIC33CK256MP506-E/MR RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $4.2100
$4.2100 Buy Now
DISTI # DSPIC33CK256MP506-E/MR-ND
DigiKey IC MCU 16BIT 256KB FLASH 64QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 205
In Stock
  • 1 $5.0900
  • 25 $4.6500
  • 100 $4.2100
$4.2100 / $5.0900 Buy Now
DISTI # DSPIC33CK256MP506-
Avnet Americas 16 BIT DSC, 256KB FLASH, 24KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG, CAN-FD - Rail/Tube (Alt: DSPIC33CK256MP506-) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 10 Weeks, 0 Days Container: Tube 0
  • 1 $5.0900
  • 25 $4.6500
  • 100 $4.2100
$4.2100 / $5.0900 Buy Now
DISTI # 579-33CK256MP506EMR
Mouser Electronics Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD RoHS: Compliant 190
  • 1 $5.0900
  • 25 $4.2100
  • 120 $4.2000
  • 280 $4.1900
$4.1900 / $5.0900 Buy Now
DISTI # DSPIC33CK256MP506-E/MR
Microchip Technology Inc 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 64Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD, Projected EOL: 2044-05-22 RoHS: Compliant pbFree: Yes 2110

Alternates Available
  • 1 $5.0900
  • 25 $4.6500
  • 100 $4.2100
  • 1,000 $3.8800
  • 5,000 $3.6800
$3.6800 / $5.0900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 0
  • 160 $4.4900
$4.4900 Buy Now
Onlinecomponents.com 16bit Digital Signal Controllers - 256Kbytes Flash Memory - 64-pin QFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C RoHS: Compliant 2080 Factory Stock
  • 40 $6.4600
  • 80 $4.8400
  • 120 $4.5200
  • 160 $4.4300
$4.4300 / $6.4600 Buy Now
DISTI # 33CK256MP506-E/MR
TME IC: dsPIC microcontroller, 256kB, 24kBSRAM, QFN64, DSPIC, 0.5mm Min Qty: 1 0
  • 1 $5.3200
  • 5 $5.1500
  • 25 $4.8100
  • 120 $4.4600
$4.4600 / $5.3200 RFQ
NAC 16 Bit DSC, 256KB Flash, 24KB RAM, 100MHz, 28Pin, 3 OpAmp, 3 Comp, PTG, CAN-FD - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube 1680
  • 1 $5.2800
  • 100 $4.7900
  • 500 $4.4900
  • 1,000 $4.3800
$4.3800 / $5.2800 Buy Now
DISTI # DSPIC33CK256MP506-E/MR
Avnet Silica 16 BIT DSC, 256KB FLASH, 24KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG, CAN-FD (Alt: DSPIC33CK256MP506-E/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # DSPIC33CK256MP506-E/MR
EBV Elektronik 16 BIT DSC, 256KB FLASH, 24KB RAM, 100MHZ, 28PIN, 3 OPAMP, 3 COMP, PTG, CAN-FD (Alt: DSPIC33CK256MP506-E/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics 16bit Digital Signal Controllers - 256Kbytes Flash Memory - 64-pin QFN - 3.0 to 3.6V - DC to 100MIPS - 250 ps PWM Resolution - CAN FD - -40°C to +125°C RoHS: Compliant 2080 Factory Stock
  • 40 $6.4600
  • 80 $4.8400
  • 120 $4.5200
  • 160 $4.4300
$4.4300 / $6.4600 Buy Now

CAD Models for DSPIC33CK256MP506-E/MR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DSPIC33CK256MP506-E/MR by Microchip Technology Inc

DSPIC33CK256MP506-E/MR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-64
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Microchip
Address Bus Width
Barrel Shifter
YES
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
64 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
Internal Bus Architecture
MULTIPLE
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e3
Length
9 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
4
Number of Serial I/Os
4
Number of Terminals
64
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (words)
24576
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Current-Max
42.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
9 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. DSPIC33CK256MP506-E/MR
    Microchip Technology Inc
    dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM CAN-FD OpAmps 12bit ADCs PWM
    VS

Alternate Parts for DSPIC33CK256MP506-E/MR

This table gives cross-reference parts and alternative options found for DSPIC33CK256MP506-E/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSPIC33CK256MP506-E/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSPIC33CK256MP506T-I/MR dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM CAN-FD OpAmps 12bit ADCs PWM Microchip Technology Inc DSPIC33CK256MP506-E/MR vs DSPIC33CK256MP506T-I/MR
Part Number Description Manufacturer Compare
DSPIC33CK32MP205T-I/M4 dsPIC33C 100MHz 32K Dual Panel Flash 8K RAM OpAmps 12bit ADCs PWM Microchip Technology Inc DSPIC33CK256MP506-E/MR vs DSPIC33CK32MP205T-I/M4
DSPIC33CK32MC102T-I/M6 Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC33CK256MP506-E/MR vs DSPIC33CK32MC102T-I/M6
DSPIC33CK256MP605-I/PT 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48 Microchip Technology Inc DSPIC33CK256MP506-E/MR vs DSPIC33CK256MP605-I/PT
DSPIC33CK256MP605T-I/PT DIGITAL SIGNAL PROCESSOR, CONTROLLER Microchip Technology Inc DSPIC33CK256MP506-E/MR vs DSPIC33CK256MP605T-I/PT
DSPIC33CK32MP105-E/M4 dsPIC33C 100MHz 32K Flash 8K RAM OpAmps 12bit ADCs PWM Microchip Technology Inc DSPIC33CK256MP506-E/MR vs DSPIC33CK32MP105-E/M4
DSPIC33CK256MP205T-I/M4 Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC48 Microchip Technology Inc DSPIC33CK256MP506-E/MR vs DSPIC33CK256MP205T-I/M4
DSPIC33CK32MC102-I/2N Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQCC28 Microchip Technology Inc DSPIC33CK256MP506-E/MR vs DSPIC33CK32MC102-I/2N
DSPIC33CK256MP202-I/SS dsPIC33C 100MHz 256K Dual Panel Flash 24K RAM OpAmps 12bit ADCs PWM Microchip Technology Inc DSPIC33CK256MP506-E/MR vs DSPIC33CK256MP202-I/SS
DSPIC33CK256MP706-E/MR 64MHz, CMOS, PQCC64 Microchip Technology Inc DSPIC33CK256MP506-E/MR vs DSPIC33CK256MP706-E/MR
DSPIC33CK64MC102T-I/SS Digital Signal Processor, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PDSO28 Microchip Technology Inc DSPIC33CK256MP506-E/MR vs DSPIC33CK64MC102T-I/SS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSPIC33CK256MP506-E/MR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSPIC33CK256MP506-E/MR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSPIC33CK256MP506-E/MR would you like to use for your alert(s)?
  • Please alert me when DSPIC33CK256MP506-E/MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSPIC33CK256MP506-E/MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSPIC33CK256MP506-E/MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSPIC33CK256MP506-E/MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSPIC33CK256MP506-E/MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSPIC33CK256MP506-E/MR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: