Part Details for DSP56311VF150 by Motorola Mobility LLC
Overview of DSP56311VF150 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSP56311VF150
DSP56311VF150 CAD Models
DSP56311VF150 Part Data Attributes:
|
DSP56311VF150
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
DSP56311VF150
Motorola Mobility LLC
24-BIT, 150 MHz, OTHER DSP, PBGA196, MOLD ARRAY PROCESS, BGA-196
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA196,14X14,40 | |
Pin Count | 196 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 18 | |
Barrel Shifter | YES | |
Bit Size | 24 | |
Boundary Scan | YES | |
Clock Frequency-Max | 150 MHz | |
External Data Bus Width | 24 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Terminals | 196 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 98304 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for DSP56311VF150
This table gives cross-reference parts and alternative options found for DSP56311VF150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSP56311VF150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSP56311VF150 | 24-BIT, 150MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56311VF150 vs DSP56311VF150 |
DSP56311VL150B1 | 24-BIT, 150 MHz, OTHER DSP, PBGA196, MOLD ARRAY PROCESS, BGA-196 | Freescale Semiconductor | DSP56311VF150 vs DSP56311VL150B1 |
DSP56311VF150R2 | 24-BIT, 150MHz, OTHER DSP, PBGA196, MAP ARRAY PROCESS, BGA-196 | Freescale Semiconductor | DSP56311VF150 vs DSP56311VF150R2 |
DSP56311VF150R2 | 24-BIT, 150MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56311VF150 vs DSP56311VF150R2 |
DSP56311VF150R2 | 24-BIT, 150 MHz, OTHER DSP, PBGA196, MAP ARRAY PROCESS, BGA-196 | Motorola Mobility LLC | DSP56311VF150 vs DSP56311VF150R2 |
DSP56311VL150 | 24-BIT, 150MHz, OTHER DSP, PBGA196 | NXP Semiconductors | DSP56311VF150 vs DSP56311VL150 |
DSP56311VL150R2 | 24 BIT DSP PBFREE | Freescale Semiconductor | DSP56311VF150 vs DSP56311VL150R2 |
DSP56311VF150 | 24-BIT DSP | Freescale Semiconductor | DSP56311VF150 vs DSP56311VF150 |
DSP56311VL150 | 24-BIT DSP PBFREE | Freescale Semiconductor | DSP56311VF150 vs DSP56311VL150 |