-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low capacitance TVS for high speed lines such as xDSL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSL03-022SC6 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0224
|
Newark | Esd Protection, 22V, Sot-23-6, Clamping Voltage Vc Max:52V, Diode Case Style:Sot-23, No. Of Pins:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3260 / $0.8870 | Buy Now |
DISTI #
DSL03-022SC6-ND
|
DigiKey | TVS DIODE 22VWM 52VC SOT23-6 Min Qty: 3000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2439 / $0.2892 | Buy Now |
DISTI #
DSL03-022SC6
|
Avnet Americas | TVS and Protection Diodes and ICs - Tape and Reel (Alt: DSL03-022SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.2419 / $0.2634 | Buy Now |
DISTI #
511-DSL03-022SC6
|
Mouser Electronics | Board Mount Surge Protectors Low capacitance TVS for high speed lines such as xDSL RoHS: Compliant | 0 |
|
$0.2430 / $0.2670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks | 0 |
|
$0.2540 / $0.2640 | Buy Now |
DISTI #
DSL03-022SC6
|
Avnet Silica | TVS and Protection Diodes and ICs (Alt: DSL03-022SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSL03-022SC6
|
EBV Elektronik | TVS and Protection Diodes and ICs (Alt: DSL03-022SC6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSL03-022SC6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
DSL03-022SC6
STMicroelectronics
Low capacitance TVS for high speed lines such as xDSL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |