Part Details for DSK10E by onsemi
Overview of DSK10E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Automotive
Price & Stock for DSK10E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0704
|
Newark | Dsk10 - Rectifier Diode, 1A, 600V |Onsemi DSK10E Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 / $0.0790 | Buy Now |
|
Rochester Electronics | DSK10 - Rectifier Diode, 1A, 600V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 710659 |
|
$0.0677 / $0.0796 | Buy Now |
DISTI #
4189801
|
Farnell | DSK10 - RECTIFIER DIODE, 1A, 600V RoHS: Compliant Min Qty: 5000 Lead time: 3 Weeks, 1 Days Container: Each | 710659 |
|
$0.1092 | Buy Now |
Part Details for DSK10E
DSK10E CAD Models
DSK10E Part Data Attributes:
|
DSK10E
onsemi
Buy Now
Datasheet
|
Compare Parts:
DSK10E
onsemi
Power Rectifier, 1.0 A, 500-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 362AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DSK10E
This table gives cross-reference parts and alternative options found for DSK10E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSK10E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A4_B0_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | DSK10E vs 1A4_B0_10001 |
MPG06G-HE3 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE MPG06, 2 PIN, Signal Diode | Vishay Semiconductors | DSK10E vs MPG06G-HE3 |
1A4_AX_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | DSK10E vs 1A4_AX_10001 |
1A4_R2_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | DSK10E vs 1A4_R2_10001 |
1A4G_B0_10001 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | PanJit Semiconductor | DSK10E vs 1A4G_B0_10001 |
1A4-AP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, R-1, 2 PIN | Micro Commercial Components | DSK10E vs 1A4-AP |
MPG06G-HE3/54 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 2 PIN, Signal Diode | Vishay Semiconductors | DSK10E vs MPG06G-HE3/54 |
1A4-BP | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MINIATURE, PLASTIC, R-1, 2 PIN | Micro Commercial Components | DSK10E vs 1A4-BP |
MPG06G-E3/73 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 3 PIN, Signal Diode | Vishay Semiconductors | DSK10E vs MPG06G-E3/73 |
1A4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Promax-Johnton Electronic Corporation | DSK10E vs 1A4 |