1A4_B0_10001
PanJit Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,

Overview of 1A4_B0_10001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NLMAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
SF-NLNAMB0001-0001 Amphenol Cables on Demand Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready]
10001489-056HALF Amphenol Communications Solutions Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel

CAD Models for 1A4_B0_10001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1A4_B0_10001 by PanJit Semiconductor

1A4_B0_10001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1A4_B0_10001
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
    VS

Alternate Parts for 1A4_B0_10001

This table gives cross-reference parts and alternative options found for 1A4_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1A4_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1A4-B Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Rectron Semiconductor 1A4_B0_10001 vs 1A4-B
1A4G_AX_10001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PanJit Semiconductor 1A4_B0_10001 vs 1A4G_AX_10001
BD390YS-L2-10001 Rectifier Diode, PanJit Semiconductor 1A4_B0_10001 vs BD390YS-L2-10001
1A4_AY_00001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PanJit Semiconductor 1A4_B0_10001 vs 1A4_AY_00001
1A4_AY_10001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PanJit Semiconductor 1A4_B0_10001 vs 1A4_AY_10001
1A4-T Rectifier Diode, Micro Commercial Components 1A4_B0_10001 vs 1A4-T
DSK10E Power Rectifier, 1.0 A, 500-BLKBG onsemi 1A4_B0_10001 vs DSK10E
1A4 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Promax-Johnton Electronic Corporation 1A4_B0_10001 vs 1A4
1A4-BP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MINIATURE, PLASTIC, R-1, 2 PIN Micro Commercial Components 1A4_B0_10001 vs 1A4-BP
MPG06G-E3/73 DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE MPG06, 3 PIN, Signal Diode Vishay Semiconductors 1A4_B0_10001 vs MPG06G-E3/73
Part Number Description Manufacturer Compare
UF4004G-TB Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1A4_B0_10001 vs UF4004G-TB
1N4004M02 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1A4_B0_10001 vs 1N4004M02
FR104GM03 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Rectron Semiconductor 1A4_B0_10001 vs FR104GM03
1N4936G-LF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1A4_B0_10001 vs 1N4936G-LF
FR104GP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components 1A4_B0_10001 vs FR104GP
HER105S Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, A-405, 2 PIN Micro Commercial Components 1A4_B0_10001 vs HER105S
RL104N12 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, Diodes Incorporated 1A4_B0_10001 vs RL104N12
1N4936GM03 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Rectron Semiconductor 1A4_B0_10001 vs 1N4936GM03
1N4936-BP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1A4_B0_10001 vs 1N4936-BP
1N4936TR Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Central Semiconductor Corp 1A4_B0_10001 vs 1N4936TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1A4_B0_10001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1A4_B0_10001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1A4_B0_10001 would you like to use for your alert(s)?
  • Please alert me when 1A4_B0_10001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1A4_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1A4_B0_10001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1A4_B0_10001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1A4_B0_10001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1A4_B0_10001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: