Part Details for DSC2044FI2-F0012 by Microchip Technology Inc
Overview of DSC2044FI2-F0012 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Smart Cities
Price & Stock for DSC2044FI2-F0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC2044FI2-F0012-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 14SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | MEMS Clock Generator, -40C-85C, 25ppm, Package: 14 VQFN 2.5x3.2x0.9mm TUBE - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC2044FI2-F0012
DSC2044FI2-F0012 CAD Models
DSC2044FI2-F0012 Part Data Attributes
|
DSC2044FI2-F0012
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC2044FI2-F0012
Microchip Technology Inc
OSC MEMS CONFIGURABLE OUTPUT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.95 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC2044FI2-F0012
This table gives cross-reference parts and alternative options found for DSC2044FI2-F0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2044FI2-F0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2044FL1-F0022T | Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2044FI2-F0012 vs DSC2044FL1-F0022T |
DSC2041FI1-F0025 | Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2044FI2-F0012 vs DSC2041FI1-F0025 |
DSC2210FI2-A0028T | Clock Generator, 13.56MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2044FI2-F0012 vs DSC2210FI2-A0028T |
DSC2033FI2-F0032T | Clock Generator, 200MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2044FI2-F0012 vs DSC2033FI2-F0032T |
DSC2033FI2-F0031T | Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2044FI2-F0012 vs DSC2033FI2-F0031T |
DSC2044FL1-H0005T | Clock Generator, 125MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2044FI2-F0012 vs DSC2044FL1-H0005T |
DSC2042FI1-F0014T | Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2044FI2-F0012 vs DSC2042FI1-F0014T |
DSC2210FI2-A0028 | Clock Generator, 13.56MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2044FI2-F0012 vs DSC2210FI2-A0028 |
DSC2044FL1-F0022 | Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2044FI2-F0012 vs DSC2044FL1-F0022 |
DSC2144FI2-F0022 | Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2044FI2-F0012 vs DSC2144FI2-F0022 |