There are no models available for this part yet.
Overview of DSC2033FI2-F0032T by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DSC2033FI2-F0032T by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | MEMS Oscillator 3.0V -40C-85C 25ppm, Package: 14 VQFN 2.5x3.2x0.9mm T/R - Action Code: CTM,NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSC2033FI2-F0032T by Microchip Technology Inc
Part Data Attributes for DSC2033FI2-F0032T by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-14
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
R-PQCC-N14
|
JESD-609 Code
|
e4
|
Length
|
3.2 mm
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Clock Frequency-Max
|
200 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC14,.1X.12,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level
|
AEC-Q100; MIL-STD-883
|
Seated Height-Max
|
0.95 mm
|
Supply Current-Max
|
23 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
2.25 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
2.5 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, MEMS
|
Alternate Parts for DSC2033FI2-F0032T
This table gives cross-reference parts and alternative options found for DSC2033FI2-F0032T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC2033FI2-F0032T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC2033FI2-F0038T | Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2033FI2-F0032T vs DSC2033FI2-F0038T |
DSC2144FI2-F0022T | Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2033FI2-F0032T vs DSC2144FI2-F0022T |
DSC2044FI1-H0006T | Clock Generator, 156.25MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2033FI2-F0032T vs DSC2044FI1-H0006T |
DSC2044FI1-H0006 | Clock Generator, 156.25MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2033FI2-F0032T vs DSC2044FI1-H0006 |
DSC2044FI2-F0022 | Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2033FI2-F0032T vs DSC2044FI2-F0022 |
DSC2033FI2-F0037 | Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2033FI2-F0032T vs DSC2033FI2-F0037 |
DSC2033FI2-F0031T | Clock Generator, 100MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2033FI2-F0032T vs DSC2033FI2-F0031T |
DSC2033FI2-F0003 | Clock Generator, 150MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2033FI2-F0032T vs DSC2033FI2-F0003 |
DSC2033FL2-F0028 | Processor Specific Clock Generator, 200MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2033FI2-F0032T vs DSC2033FL2-F0028 |
DSC2033FI2-F0003T | Clock Generator, 150MHz, CMOS, PQCC14 | Microchip Technology Inc | DSC2033FI2-F0032T vs DSC2033FI2-F0003T |