Datasheets
DSC1001DL1-005.0196T by: Microchip Technology Inc

OSC MEMS 5.0196MHZ CMOS SMD

Part Details for DSC1001DL1-005.0196T by Microchip Technology Inc

Overview of DSC1001DL1-005.0196T by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSC1001DL1-005.0196T

Part # Distributor Description Stock Price Buy
DISTI # 150-DSC1001DL1-005.0196T-ND
DigiKey MEMS OSC XO 5.0196MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip Temporarily Out of Stock
  • 1 $2.1500
  • 10 $1.8510
  • 50 $1.6696
$1.6696 / $2.1500 Buy Now
DISTI # 998-001DL1-005.0196T
Mouser Electronics Standard Clock Oscillators -40C - 105C 50 ppm 005.0196MHz RoHS: Compliant 0
  • 100 $0.7750
$0.7750 Order Now
DISTI # DSC1001DL1-005.0196T
Microchip Technology Inc MEMS OSC, LVCMOS, 5.0196MHz, 50PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2044-02-04 RoHS: Compliant pbFree: Yes 10434

Alternates Available
  • 1 $0.9600
  • 25 $0.8000
  • 100 $0.7300
  • 1,000 $0.7000
$0.7000 / $0.9600 Buy Now
NAC MEMS Oscillator, Low Power, 5.0196MHz, LVCMOS, -40C-105C, 50ppm, 2.5x2.0mm, Package: 4 VDFN 2.0x2.5mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for DSC1001DL1-005.0196T

DSC1001DL1-005.0196T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSC1001DL1-005.0196T Part Data Attributes

DSC1001DL1-005.0196T Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSC1001DL1-005.0196T Microchip Technology Inc OSC MEMS 5.0196MHZ CMOS SMD
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 50%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 5.0196 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 KOHM, 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm
Rise Time-Max 2 ns
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for DSC1001DL1-005.0196T

This table gives cross-reference parts and alternative options found for DSC1001DL1-005.0196T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DL1-005.0196T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSC1001DI1-005.0000 OSC MEMS 5.000MHZ CMOS SMD Microchip Technology Inc DSC1001DL1-005.0196T vs DSC1001DI1-005.0000
EMK43E2H-5.000M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) Ecliptek Corporation DSC1001DL1-005.0196T vs EMK43E2H-5.000M
ASDMB-5.000MHZ-LC-T MEMS OSC XO 5.0000MHZ LVCMOS SMD Abracon Corporation DSC1001DL1-005.0196T vs ASDMB-5.000MHZ-LC-T
EMK43E2H-5.000MTR CRYSTAL OSCILLATOR, CLOCK, 5 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001DL1-005.0196T vs EMK43E2H-5.000MTR
DSC1001DL1-005.0196 OSC MEMS 5.0196MHZ CMOS SMD Microchip Technology Inc DSC1001DL1-005.0196T vs DSC1001DL1-005.0196
DSC1001DI1-005.0000T OSC MEMS 5.000MHZ CMOS SMD Microchip Technology Inc DSC1001DL1-005.0196T vs DSC1001DI1-005.0000T
Part Number Description Manufacturer Compare
EMK33B2H-5.000M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) Ecliptek Corporation DSC1001DL1-005.0196T vs EMK33B2H-5.000M
EMK13B2H-5.000MTR CRYSTAL OSCILLATOR, CLOCK, 5 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001DL1-005.0196T vs EMK13B2H-5.000MTR
EMK43E2H-5.000MTR CRYSTAL OSCILLATOR, CLOCK, 5 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001DL1-005.0196T vs EMK43E2H-5.000MTR
EMK13B2H-5.000M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) Ecliptek Corporation DSC1001DL1-005.0196T vs EMK13B2H-5.000M
EMK43E2H-5.000M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) Ecliptek Corporation DSC1001DL1-005.0196T vs EMK43E2H-5.000M
EMS43HJF-5.000M CMOS, Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) Ecliptek Corporation DSC1001DL1-005.0196T vs EMS43HJF-5.000M
ASDMB-5.000MHZ-LC-T MEMS OSC XO 5.0000MHZ LVCMOS SMD Abracon Corporation DSC1001DL1-005.0196T vs ASDMB-5.000MHZ-LC-T
EMK33B2H-5.000MTR CRYSTAL OSCILLATOR, CLOCK, 5 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001DL1-005.0196T vs EMK33B2H-5.000MTR
EMS43HJF-5.000MTR CRYSTAL OSCILLATOR, CLOCK, 5 MHz, CMOS OUTPUT Ecliptek Corporation DSC1001DL1-005.0196T vs EMS43HJF-5.000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1001DL1-005.0196T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1001DL1-005.0196T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1001DL1-005.0196T would you like to use for your alert(s)?
  • Please alert me when DSC1001DL1-005.0196T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1001DL1-005.0196T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1001DL1-005.0196T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1001DL1-005.0196T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1001DL1-005.0196T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1001DL1-005.0196T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: