-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 5.000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7363
|
Newark | Mems Oscillator, Low Power, -40C-85C, 50Ppm 4 Vdfn 2.0X2.5Mm Tube Rohs Compliant: Yes |Microchip DSC1001DI1-005.0000 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9790 | Buy Now |
DISTI #
150-DSC1001DI1-005.0000-ND
|
DigiKey | MEMS OSC XO 5.0000MHZ CMOS SMD Min Qty: 1 Lead time: 4 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.7956 / $1.8700 | Buy Now |
DISTI #
DSC1001DI1-005.000
|
Avnet Americas | Oscillator, CMOS, MEMS, Low Power, 5.0000MHz, 2.5x2mm, -40?~+85?C, Tube - Rail/Tube (Alt: DSC1001DI1-005.000) RoHS: Not Compliant Min Qty: 700 Package Multiple: 140 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.9500 / $1.2600 | Buy Now |
DISTI #
998-1001DI1-005.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, Low Power, -40C-85C, 50ppm RoHS: Compliant | 101 |
|
$1.0200 / $1.2600 | Buy Now |
DISTI #
DSC1001DI1-005.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 5MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes | 35328 |
|
$0.9100 / $1.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 140 | 0 |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9700 / $1.1100 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 50ppm - Package: 4 VDFN 2.0x2.5mm TUBE RoHS: Compliant Min Qty: 420 Package Multiple: 140 Container: Tube | 0 |
|
$1.0100 / $1.2500 | Buy Now |
DISTI #
DSC1001DI1-005.0000
|
Avnet Silica | Oscillator, CMOS, MEMS, Low Power, 5.0000MHz, 2.5x2mm, -40�~+85�C, Tube (Alt: DSC1001DI1-005.0000) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
DSC1001DI1-005.0000
|
EBV Elektronik | Oscillator, CMOS, MEMS, Low Power, 5.0000MHz, 2.5x2mm, -40�~+85�C, Tube (Alt: DSC1001DI1-005.0000) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1001DI1-005.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI1-005.0000
Microchip Technology Inc
OSC MEMS 5.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1001DI1-005.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI1-005.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001DL1-005.0196 | OSC MEMS 5.0196MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI1-005.0000 vs DSC1001DL1-005.0196 |
DSC1001DL1-005.0196T | OSC MEMS 5.0196MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI1-005.0000 vs DSC1001DL1-005.0196T |
DSC1001DI1-005.0000T | OSC MEMS 5.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI1-005.0000 vs DSC1001DI1-005.0000T |
EMK43E2H-5.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.3Vdc 4 Pad 2.0mm x 2.5mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSC1001DI1-005.0000 vs EMK43E2H-5.000M |
ASDMB-5.000MHZ-LC-T | MEMS OSC XO 5.0000MHZ LVCMOS SMD | Abracon Corporation | DSC1001DI1-005.0000 vs ASDMB-5.000MHZ-LC-T |