Part Details for DSC1001CI3-004.0000 by Microchip Technology Inc
Overview of DSC1001CI3-004.0000 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI3-004.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CI3-004.0000-ND
|
DigiKey | MEMS OSC XO 4.0000MHZ CMOS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-C1001CI3-004
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 4MHz, 20PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
DISTI #
DSC1001CI3-004.0000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 4MHz, 20PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1166 Alternates Available |
|
$1.0200 / $1.4100 | Buy Now |
|
Ameya Holding Limited | 375 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 4MHz, LVCMOS, -40C-85C, 20ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CI3-004.0000
DSC1001CI3-004.0000 CAD Models
DSC1001CI3-004.0000 Part Data Attributes:
|
DSC1001CI3-004.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI3-004.0000
Microchip Technology Inc
CMOS Output Clock Oscillator, 4MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE OF 1.8 & 2.5V ALSO AVAILABLE; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001CI3-004.0000
This table gives cross-reference parts and alternative options found for DSC1001CI3-004.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI3-004.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB13E2K2H-4.000M | CMOS Output Clock Oscillator, 4MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI3-004.0000 vs EB13E2K2H-4.000M |
EC5620TTS-4.000M | CMOS Output Clock Oscillator, 4MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI3-004.0000 vs EC5620TTS-4.000M |
EC5620ETTTS-4.000M | CMOS Output Clock Oscillator, 4MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI3-004.0000 vs EC5620ETTTS-4.000M |
545CAA4M09600BBGR | CMOS Output Clock Oscillator, 4.096MHz Nom, CLCC-6 | Skyworks Solutions Inc | DSC1001CI3-004.0000 vs 545CAA4M09600BBGR |
EB13E2F2H-4.000M | CMOS Output Clock Oscillator, 4MHz Nom, SMD, 4 PIN | Abracon Corporation | DSC1001CI3-004.0000 vs EB13E2F2H-4.000M |
545CAA4M09600BBG | CMOS Output Clock Oscillator, 4.096MHz Nom, CLCC-6 | Skyworks Solutions Inc | DSC1001CI3-004.0000 vs 545CAA4M09600BBG |