Part Details for DSC1001CE5-012.2880 by Microchip Technology Inc
Overview of DSC1001CE5-012.2880 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CE5-012.2880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4598
|
Newark | Mems Oscillator, Low Power, Lvcmos, -20C-70C, 10Ppm, 3.2X2.5Mm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CE5-012.2880 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 | Buy Now |
DISTI #
DSC1001CE5-012.2880-ND
|
DigiKey | MEMS OSC XO 12.2880MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
326 In Stock |
|
$1.8600 / $2.4400 | Buy Now |
DISTI #
150-DSC1001CE5-012.2880-ND
|
DigiKey | MEMS OSC XO 12.2880MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
DSC1001CE5-012.288
|
Avnet Americas | Low-Power Precision CMOS Oscillator 12.288MHz ±10ppm 1.8V to 3.3V 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001CE5-012.288) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$1.8600 / $2.4400 | Buy Now |
DISTI #
579-001CE50122880
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -20C-70C RoHS: Compliant | 369 |
|
$1.8600 / $2.4400 | Buy Now |
DISTI #
DSC1001CE5-012.2880
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 12.288MHz, 10PPM, 1.8-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$1.7900 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$1.9700 | Buy Now |
|
Onlinecomponents.com | Oscillator - MEMS Base Resonator - 12.288 MHz - CMOS Output - 6.5mA, 1.8 to 3.3V Supply - ±10ppm - 4-SMD, No Lead - 110/Tube. | 1650 Factory Stock |
|
$1.8500 / $2.7000 | Buy Now |
DISTI #
79010185
|
Verical | Oscillator MEMS 12.288MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1540 |
|
$1.7850 / $2.0020 | Buy Now |
DISTI #
DSC1001CE5-012.288
|
Avnet Americas | Low-Power Precision CMOS Oscillator 12.288MHz ±10ppm 1.8V to 3.3V 4-Pin CDFN Tube - Rail/Tube (Alt: DSC1001CE5-012.288) RoHS: Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$1.8600 / $2.4400 | Buy Now |
Part Details for DSC1001CE5-012.2880
DSC1001CE5-012.2880 CAD Models
DSC1001CE5-012.2880 Part Data Attributes:
|
DSC1001CE5-012.2880
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CE5-012.2880
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.01,83 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.01,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CE5-012.2880
This table gives cross-reference parts and alternative options found for DSC1001CE5-012.2880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CE5-012.2880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-12.000MHZ-LC-T | MEMS OSC XO 12.0000MHZ CMOS SMD | Abracon Corporation | DSC1001CE5-012.2880 vs ASEMB-12.000MHZ-LC-T |