-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 12.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7566
|
Newark | Mems Oscillator, 12Mhz, Smd, 3.2 X 2.5Mm, Frequency Nom:12Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asemb Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASEMB-12.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$2.2500 / $2.7700 | Buy Now |
DISTI #
89AH0824
|
Newark | Mems Oscillator, 12Mhz, Smd, 3.2 X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-12.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$1.5200 / $1.6500 | Buy Now |
DISTI #
47W1322
|
Newark | Mems Osc Xo 12.0000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-12.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.6300 | Buy Now |
DISTI #
535-11744-1-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6347 / $2.7000 | Buy Now |
DISTI #
56AC7566
|
Avnet Americas | MEMS Oscillator, 12 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMB, LVCMOS - Product that comes on tape, but is not reeled (Alt: 56AC7566) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 6 Partner Stock |
|
$2.0900 | Buy Now |
DISTI #
815-ASEMB-12MHZ-LC
|
Mouser Electronics | Standard Clock Oscillators 12.00 MHZ 50PPM 15PF RoHS: Compliant | 0 |
|
$1.8300 / $2.7300 | Order Now |
DISTI #
74008603
|
RS | Oscillator, MEMS, XO 12.0000MHZ, CMOS, SMD, 3.2 x 2.5 x 0.85mm, 50ppm | Abracon ASEMB-12.000MHz-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 | RFQ |
|
Future Electronics | 12MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 12.000 MHz (+/-) 50ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$1.1400 / $1.6800 | Buy Now |
DISTI #
ASEMB-12.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 12.00 MHZ 50PPM 15PF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2400 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-12.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-12.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 12.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,86 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |