There are no models available for this part yet.
Overview of DSA1001DI1-024.5760TVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for DSA1001DI1-024.5760TVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSA1001DI1-024.5760TVAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 24.576MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-10-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7900 / $1.0900 | Buy Now | |
NAC | MEMS Oscillator, Automotive, Low Power, -40C-85C, 50ppm, 2.5x2.0mm, Package: 4 VDFN 2.0x2.5mm T/R - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSA1001DI1-024.5760TVAO by Microchip Technology Inc
Part Data Attributes for DSA1001DI1-024.5760TVAO by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
CDFN, COL, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE; TR
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
24.576 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Physical Dimension
|
2.5mm x 2.0mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
AEC-Q100
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for DSA1001DI1-024.5760TVAO
This table gives cross-reference parts and alternative options found for DSA1001DI1-024.5760TVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA1001DI1-024.5760TVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFXO250-BCE-24MHZ | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | CTS Corporation | DSA1001DI1-024.5760TVAO vs VFXO250-BCE-24MHZ |
ASE-24.576MHZ-F-C-T3 | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | DSA1001DI1-024.5760TVAO vs ASE-24.576MHZ-F-C-T3 |
CPPLC5LZ-A7BP-24.5760TS | CMOS Output Clock Oscillator, 24.576MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | DSA1001DI1-024.5760TVAO vs CPPLC5LZ-A7BP-24.5760TS |
SM99321C7E@24.576000MHZ | CMOS Output Clock Oscillator, 24.576MHz Nom | MMD | DSA1001DI1-024.5760TVAO vs SM99321C7E@24.576000MHZ |
ASFLMB-24.000MHZ-LY-T | MEMS OSC XO 24.0000MHZ LVCMOS | Abracon Corporation | DSA1001DI1-024.5760TVAO vs ASFLMB-24.000MHZ-LY-T |
SM99321C3A@24.576000MHZ | CMOS Output Clock Oscillator, 24.576MHz Nom | MMD | DSA1001DI1-024.5760TVAO vs SM99321C3A@24.576000MHZ |
ASE-24.576MHZ-L-C | CMOS Output Clock Oscillator, 0.625MHz Min, 200MHz Max, 24.576MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Abracon Corporation | DSA1001DI1-024.5760TVAO vs ASE-24.576MHZ-L-C |
SM99221C2E@24.576000MHZ | CMOS Output Clock Oscillator, 24.576MHz Nom | MMD | DSA1001DI1-024.5760TVAO vs SM99221C2E@24.576000MHZ |
ASDMB-24.000MHZ-LY-T | MEMS OSC XO 24.0000MHZ LVCMOS | Abracon Corporation | DSA1001DI1-024.5760TVAO vs ASDMB-24.000MHZ-LY-T |
8NE-24.576MBJ-T | CMOS Output Clock Oscillator, 24.576MHz Nom, SMD, 4 PIN | TXC Corporation | DSA1001DI1-024.5760TVAO vs 8NE-24.576MBJ-T |