DSA1001DI1-024.5760TVAO
vs
ASE-24.576MHZ-L-C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Package Description
CDFN, COL, 4 PIN
DILCC4,.1,83
Reach Compliance Code
compliant
compliant
Additional Feature
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE; TR
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max
2 ns
4 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
24.576 MHz
24.576 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
15 pF
Physical Dimension
2.5mm x 2.0mm x 0.85mm
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
2 ns
4 ns
Screening Level
AEC-Q100
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
4
Pbfree Code
Yes
Rohs Code
Yes
Number of Terminals
4
Operating Frequency-Max
200 MHz
Operating Frequency-Min
0.625 MHz
Package Body Material
CERAMIC
Package Equivalence Code
DILCC4,.1,83
Qualification Status
Not Qualified
Supply Current-Max
13 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Compare DSA1001DI1-024.5760TVAO with alternatives
Compare ASE-24.576MHZ-L-C with alternatives