Part Details for DS9639ACN by National Semiconductor Corporation
Overview of DS9639ACN by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for DS9639ACN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 89 |
|
$5.2200 / $8.7000 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, DIP | 37 |
|
$7.4750 / $11.5000 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, DIP | 71 |
|
$7.2500 / $11.6000 | Buy Now |
Part Details for DS9639ACN
DS9639ACN CAD Models
DS9639ACN Part Data Attributes
|
DS9639ACN
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS9639ACN
National Semiconductor Corporation
Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-C; EIA-422; EIA-423; MIL-STD-188-114 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS9639ACN
This table gives cross-reference parts and alternative options found for DS9639ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9639ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA9639ATC | DUAL LINE RECEIVER, PDIP8, DIP-8 | Texas Instruments | DS9639ACN vs UA9639ATC |
UA9639ATC | IC DUAL LINE RECEIVER, PDIP8, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9639ACN vs UA9639ATC |
UA9639CP-00 | LINE RECEIVER, PDIP8 | Texas Instruments | DS9639ACN vs UA9639CP-00 |
UA9639CP | Dual Differential Line Receiver 8-PDIP 0 to 70 | Texas Instruments | DS9639ACN vs UA9639CP |
UA9639CPE4 | DUAL LINE RECEIVER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Texas Instruments | DS9639ACN vs UA9639CPE4 |