Part Details for DS9637AMJ/883 by National Semiconductor Corporation
Overview of DS9637AMJ/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS9637AMJ/883 | Texas Instruments | 8-CDIP |
Price & Stock for DS9637AMJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 169 |
|
$23.7700 / $28.5700 | Buy Now |
Part Details for DS9637AMJ/883
DS9637AMJ/883 CAD Models
DS9637AMJ/883 Part Data Attributes
|
DS9637AMJ/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS9637AMJ/883
National Semiconductor Corporation
IC DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-423; MIL-STD-188-114 | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for DS9637AMJ/883
This table gives cross-reference parts and alternative options found for DS9637AMJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS9637AMJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA9637ATC | DUAL LINE RECEIVER, PDIP8, DIP-8 | Texas Instruments | DS9637AMJ/883 vs UA9637ATC |
5962-8752401PX | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP8 | Fairchild Semiconductor Corporation | DS9637AMJ/883 vs 5962-8752401PX |
DS9637ACN | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP8 | National Semiconductor Corporation | DS9637AMJ/883 vs DS9637ACN |
DS9637AMJ/883 | DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | DS9637AMJ/883 vs DS9637AMJ/883 |
UA9637ACJG | Dual Differential Line Receiver 8-CDIP | Texas Instruments | DS9637AMJ/883 vs UA9637ACJG |
UA9637ACP-00 | LINE RECEIVER, PDIP8 | Texas Instruments | DS9637AMJ/883 vs UA9637ACP-00 |
DS9637ACJ | DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS9637AMJ/883 vs DS9637ACJ |
DS9637AMJ/883 | DS9637AQML 8-CDIP | Texas Instruments | DS9637AMJ/883 vs DS9637AMJ/883 |
5962-8752401PX | IC DUAL LINE RECEIVER, CDIP8, CERAMIC, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9637AMJ/883 vs 5962-8752401PX |
UA9637ATC | IC DUAL LINE RECEIVER, PDIP8, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS9637AMJ/883 vs UA9637ATC |