Part Details for DS96173N by National Semiconductor Corporation
Overview of DS96173N by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DS96173N
DS96173N CAD Models
DS96173N Part Data Attributes:
|
DS96173N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS96173N
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422-A; EIA-423-A; EIA-485 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Low Current-Max | 0.016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS96173N
This table gives cross-reference parts and alternative options found for DS96173N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS96173N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75173N | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | DS96173N vs SN75173N |
SN55173J | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | DS96173N vs SN55173J |
SN75173N | Quadruple Differential Line Receiver 16-PDIP 0 to 70 | Texas Instruments | DS96173N vs SN75173N |
HD75173P | QUAD LINE RECEIVER, PDIP16, DIL-16 | Renesas Electronics Corporation | DS96173N vs HD75173P |
SNJ55173J | Quadruple Differential Line Receiver 16-CDIP -55 to 125 | Texas Instruments | DS96173N vs SNJ55173J |
SN65173N | Quadruple Differential Line Receiver 16-PDIP -40 to 85 | Texas Instruments | DS96173N vs SN65173N |
DS96173CN/NOPB | QUAD LINE RECEIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DS96173N vs DS96173CN/NOPB |
SN75173N-00 | LINE RECEIVER, PDIP16 | Texas Instruments | DS96173N vs SN75173N-00 |
SN75173J | Quadruple Differential Line Receiver 16-CDIP | Texas Instruments | DS96173N vs SN75173J |
SN75173J-00 | LINE RECEIVER, CDIP16 | Texas Instruments | DS96173N vs SN75173J-00 |