-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-MHz to 50-MHz DC-balanced Channel Link III serializer with bi-directional control channel 32-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS92LX1621SQX/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44649-1-ND
|
DigiKey | IC SERIALIZER 10-50MHZ 32WQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5732 / $9.6200 | Buy Now |
DISTI #
926-DS92LX1621SQXNPB
|
Mouser Electronics | Serializers & Deserializers - Serdes 10-MHz to 50-MHz DC- balanced Channel Lin A 926-DS92LX1621S... more RoHS: Compliant | 0 |
|
$5.5700 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | 32 |
|
$6.0000 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LX1621SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LX1621SQX/NOPB
Texas Instruments
10-MHz to 50-MHz DC-balanced Channel Link III serializer with bi-directional control channel 32-WQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | I2C | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for DS92LX1621SQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LX1621SQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS92LX1621SQE/NOPB | Texas Instruments | $10.9218 | 10-MHz to 50-MHz DC-balanced Channel Link III serializer with bi-directional control channel 32-WQFN -40 to 85 | DS92LX1621SQX/NOPB vs DS92LX1621SQE/NOPB |
DS92LX1621SQE | Texas Instruments | Check for Price | LINE TRANSCEIVER | DS92LX1621SQX/NOPB vs DS92LX1621SQE |
DS92LX1621SQ | Texas Instruments | Check for Price | IC LINE TRANSCEIVER, Line Driver or Receiver | DS92LX1621SQX/NOPB vs DS92LX1621SQ |
DS92LX1622SQ | Texas Instruments | Check for Price | IC LINE TRANSCEIVER, Line Driver or Receiver | DS92LX1621SQX/NOPB vs DS92LX1622SQ |
DS92LX1622SQE | Texas Instruments | Check for Price | IC LINE TRANSCEIVER, Line Driver or Receiver | DS92LX1621SQX/NOPB vs DS92LX1622SQE |
DS92LX1622SQE/NOPB | Texas Instruments | Check for Price | 10-MHz to 50-MHz DC-balanced Channel Link III deserializer with bi-directional control channel 40-WQFN -40 to 85 | DS92LX1621SQX/NOPB vs DS92LX1622SQE/NOPB |
DS92LX1622SQX | Texas Instruments | Check for Price | IC LINE TRANSCEIVER, Line Driver or Receiver | DS92LX1621SQX/NOPB vs DS92LX1622SQX |
DS92LX1622SQX/NOPB | Texas Instruments | Check for Price | 10-MHz to 50-MHz DC-balanced Channel Link III deserializer with bi-directional control channel 40-WQFN -40 to 85 | DS92LX1621SQX/NOPB vs DS92LX1622SQX/NOPB |