Part Details for DS92LX1621SQE by Texas Instruments
Overview of DS92LX1621SQE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS92LX1621SQE
DS92LX1621SQE CAD Models
DS92LX1621SQE Part Data Attributes
|
DS92LX1621SQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LX1621SQE
Texas Instruments
LINE TRANSCEIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.268 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 0.33 ns | |
Width | 5 mm |
Alternate Parts for DS92LX1621SQE
This table gives cross-reference parts and alternative options found for DS92LX1621SQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LX1621SQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LX1621SQX/NOPB | IC LINE TRANSCEIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS92LX1621SQE vs DS92LX1621SQX/NOPB |
DS92LX1621SQ/NOPB | 10-MHz to 50-MHz DC-balanced Channel Link III serializer with bi-directional control channel 32-WQFN -40 to 85 | Texas Instruments | DS92LX1621SQE vs DS92LX1621SQ/NOPB |
DS92LX1621SQX/NOPB | 10-MHz to 50-MHz DC-balanced Channel Link III serializer with bi-directional control channel 32-WQFN -40 to 85 | Texas Instruments | DS92LX1621SQE vs DS92LX1621SQX/NOPB |
DS92LX1621SQ | IC LINE TRANSCEIVER, Line Driver or Receiver | Texas Instruments | DS92LX1621SQE vs DS92LX1621SQ |
DS92LX1621SQE/NOPB | 10-MHz to 50-MHz DC-balanced Channel Link III serializer with bi-directional control channel 32-WQFN -40 to 85 | Texas Instruments | DS92LX1621SQE vs DS92LX1621SQE/NOPB |