Part Details for DS92LV2411SQ by National Semiconductor Corporation
Overview of DS92LV2411SQ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS92LV2411SQ/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Serializer 48-WQFN -40 to 85 | |
DS92LV2411SQX/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Serializer 48-WQFN -40 to 85 | |
DS92LV2411SQE/NOPB | Texas Instruments | 5-50MHz 24-Bit Channel Link II Serializer 48-WQFN -40 to 85 |
Part Details for DS92LV2411SQ
DS92LV2411SQ CAD Models
DS92LV2411SQ Part Data Attributes
|
DS92LV2411SQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV2411SQ
National Semiconductor Corporation
IC LINE DRIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-XQCC-N48 | |
Number of Terminals | 48 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for DS92LV2411SQ
This table gives cross-reference parts and alternative options found for DS92LV2411SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV2411SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV2411SQE | LINE DRIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | DS92LV2411SQ vs DS92LV2411SQE |
DS92LV2411SQXNOPB | LINE DRIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 | Texas Instruments | DS92LV2411SQ vs DS92LV2411SQXNOPB |
DS92LV2411SQX | LINE DRIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | DS92LV2411SQ vs DS92LV2411SQX |
DS92LV2411SQX | IC LINE DRIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS92LV2411SQ vs DS92LV2411SQX |
DS92LV2411SQNOPB | IC LINE DRIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS92LV2411SQ vs DS92LV2411SQNOPB |
DS92LV2411SQNOPB | LINE DRIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 | Texas Instruments | DS92LV2411SQ vs DS92LV2411SQNOPB |
DS92LV2411SQ | LINE DRIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | DS92LV2411SQ vs DS92LV2411SQ |
DS92LV2411SQE/NOPB | 5-MHz to 50-MHz 24-bit Channel Link II serializer 48-WQFN -40 to 85 | Texas Instruments | DS92LV2411SQ vs DS92LV2411SQE/NOPB |
DS92LV2411SQENOPB | LINE DRIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 | Texas Instruments | DS92LV2411SQ vs DS92LV2411SQENOPB |
DS92LV2411SQXNOPB | IC LINE DRIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS92LV2411SQ vs DS92LV2411SQXNOPB |