Part Details for DS92LV1212AMSAX by National Semiconductor Corporation
Results Overview of DS92LV1212AMSAX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS92LV1212AMSAX Information
DS92LV1212AMSAX by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for DS92LV1212AMSAX
DS92LV1212AMSAX CAD Models
DS92LV1212AMSAX Part Data Attributes
|
DS92LV1212AMSAX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV1212AMSAX
National Semiconductor Corporation
IC LINE RECEIVER, PDSO28, SSOP-28, Line Driver or Receiver
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SSOP-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for DS92LV1212AMSAX
This table gives cross-reference parts and alternative options found for DS92LV1212AMSAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1212AMSAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS92LV1212AMSA/NOPB | National Semiconductor Corporation | Check for Price | IC LINE RECEIVER, PDSO28, EIAJ, SSOP-28, Line Driver or Receiver | DS92LV1212AMSAX vs DS92LV1212AMSA/NOPB |
DS92LV1021AMSA | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | DS92LV1212AMSAX vs DS92LV1021AMSA |
DS92LV1212AMSAX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE RECEIVER, PDSO28, EIAJ, SSOP-28, Line Driver or Receiver | DS92LV1212AMSAX vs DS92LV1212AMSAX/NOPB |
DS92LV1021TMSAX | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | DS92LV1212AMSAX vs DS92LV1021TMSAX |
DS92LV1212TMSA/NOPB | National Semiconductor Corporation | Check for Price | IC LINE RECEIVER, PDSO28, EIAJ, SSOP-28, Line Driver or Receiver | DS92LV1212AMSAX vs DS92LV1212TMSA/NOPB |
DS92LV1021TMSAX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | DS92LV1212AMSAX vs DS92LV1021TMSAX/NOPB |
DS92LV1021AMSAX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | DS92LV1212AMSAX vs DS92LV1021AMSAX/NOPB |
DS92LV1021AMSAX | National Semiconductor Corporation | Check for Price | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | DS92LV1212AMSAX vs DS92LV1021AMSAX |