-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 MHz - 40 MHz 10-Bit Bus LVDS Random Lock Deserializer with Embedded Clock Recovery 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LV1212AMSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV1212AMSA
Texas Instruments
16 MHz - 40 MHz 10-Bit Bus LVDS Random Lock Deserializer with Embedded Clock Recovery 28-SSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.29 mm |
This table gives cross-reference parts and alternative options found for DS92LV1212AMSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1212AMSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1212AMSA/NOPB | 16 MHz - 40 MHz 10-Bit Bus LVDS Random Lock Deserializer with Embedded Clock Recovery 28-SSOP -40 to 85 | Texas Instruments | DS92LV1212AMSA vs DS92LV1212AMSA/NOPB |
SN65LV1212DBG4 | 1:10 LVDS Serdes Receiver 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1212AMSA vs SN65LV1212DBG4 |
DS92LV1212TMSAX/NOPB | LINE RECEIVER, PDSO28, EIAJ, SSOP-28 | Texas Instruments | DS92LV1212AMSA vs DS92LV1212TMSAX/NOPB |
DS92LV1212TMSAX | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO28 | National Semiconductor Corporation | DS92LV1212AMSA vs DS92LV1212TMSAX |
DS92LV1212TMSAX | LINE RECEIVER, PDSO28, SSOP-28 | Texas Instruments | DS92LV1212AMSA vs DS92LV1212TMSAX |
DS92LV1212TMSA | LINE RECEIVER, PDSO28, SSOP-28 | Texas Instruments | DS92LV1212AMSA vs DS92LV1212TMSA |
DS92LV1212AMSAX | 16 MHz - 40 MHz 10-Bit Bus LVDS Random Lock Deserializer with Embedded Clock Recovery 28-SSOP -40 to 85 | Texas Instruments | DS92LV1212AMSA vs DS92LV1212AMSAX |
SN65LV1212DBRG4 | LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1212AMSA vs SN65LV1212DBRG4 |
DS92LV1212AMSAX/NOPB | 16 MHz - 40 MHz 10-Bit Bus LVDS Random Lock Deserializer with Embedded Clock Recovery 28-SSOP -40 to 85 | Texas Instruments | DS92LV1212AMSA vs DS92LV1212AMSAX/NOPB |
DS92LV1212TMSA/NOPB | 16 MHz - 40 MHz 10-Bit Bus LVDS Random Lock Deserializer with Embedded Clock Recovery 28-SSOP | Texas Instruments | DS92LV1212AMSA vs DS92LV1212TMSA/NOPB |