Datasheets
DS92LV1023EMQ by:

LINE DRIVER, PDSO28, SSOP-28

Part Details for DS92LV1023EMQ by Texas Instruments

Overview of DS92LV1023EMQ by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DS92LV1023EMQ

DS92LV1023EMQ CAD Models

DS92LV1023EMQ Part Data Attributes

DS92LV1023EMQ Texas Instruments
Buy Now Datasheet
Compare Parts:
DS92LV1023EMQ Texas Instruments LINE DRIVER, PDSO28, SSOP-28
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SSOP
Package Description SSOP, SSOP28,.3
Pin Count 28
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output YES
Driver Number of Bits 1
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 10.2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 2 mm
Supply Current-Max 90 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 5.3 mm

Alternate Parts for DS92LV1023EMQ

This table gives cross-reference parts and alternative options found for DS92LV1023EMQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1023EMQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN65LV1023ADBG4 10:1 LVDS Serdes Transmitter 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ vs SN65LV1023ADBG4
DS92LV1023TMSAX/NOPB IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver National Semiconductor Corporation DS92LV1023EMQ vs DS92LV1023TMSAX/NOPB
DS92LV1023TMSAX IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver National Semiconductor Corporation DS92LV1023EMQ vs DS92LV1023TMSAX
SN65LV1023ADB 10:1 LVDS SerDes transmitter 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ vs SN65LV1023ADB
DS92LV1023TMSA/NOPB 40-66 MHz 10-Bit Serializer 28-SSOP Texas Instruments DS92LV1023EMQ vs DS92LV1023TMSA/NOPB
SN65LV1023ADBRG4 LINE DRIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments DS92LV1023EMQ vs SN65LV1023ADBRG4
DS92LV1023TMSA IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver National Semiconductor Corporation DS92LV1023EMQ vs DS92LV1023TMSA
SN65LV1023ADBR 10:1 LVDS SerDes transmitter 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ vs SN65LV1023ADBR
Part Number Description Manufacturer Compare
SN65LV1224ADBG4 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ vs SN65LV1224ADBG4
SN65LV1224BDBR 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ vs SN65LV1224BDBR
DS92LV1023TMSA/NOPB 40-66 MHz 10-Bit Serializer 28-SSOP Texas Instruments DS92LV1023EMQ vs DS92LV1023TMSA/NOPB
SN65LV1212DBR 1:10 LVDS Serdes Receiver 100-400 Mbps 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ vs SN65LV1212DBR
DS92LV1212AMSA/NOPB 16 MHz - 40 MHz 10-Bit Bus LVDS Random Lock Deserializer with Embedded Clock Recovery 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ vs DS92LV1212AMSA/NOPB
SN65LV1224ADBR LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments DS92LV1023EMQ vs SN65LV1224ADBR
DS92LV1021AMSA 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ vs DS92LV1021AMSA
MAX9205EAI/V+ Line Driver, 10 Func, 10 Driver, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 Maxim Integrated Products DS92LV1023EMQ vs MAX9205EAI/V+
SN65LV1212DBRG4 LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments DS92LV1023EMQ vs SN65LV1212DBRG4
DS92LV1023MDC IC LINE DRIVER, UUC, DIE, Line Driver or Receiver Texas Instruments DS92LV1023EMQ vs DS92LV1023MDC

DS92LV1023EMQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS92LV1023EMQ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS92LV1023EMQ by Texas Instruments

Select Manufacturer
Which Manufacturer of DS92LV1023EMQ would you like to use for your alert(s)?
  • Please alert me when DS92LV1023EMQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS92LV1023EMQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS92LV1023EMQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS92LV1023EMQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS92LV1023EMQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS92LV1023EMQ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: