-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 - 50 MHz Channel Link II Serializer with LVDS Parallel Interface 36-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS92LV0411SQE/NOPBCT-ND
|
DigiKey | IC SER/DESER 5-50MHZ 24B 36WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$6.6837 / $11.0500 | Buy Now |
DISTI #
926-DS92LV0411SQENPB
|
Mouser Electronics | Serializers & Deserializers - Serdes 5-50MHz CH Link II Serlzr/Dserlzr RoHS: Compliant | 0 |
|
$6.6900 / $7.3200 | Order Now |
DISTI #
V72:2272_07259120
|
Arrow Electronics | LVDS Serializer 1400Mbps 0.55V 36-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1514 Container: Cut Strips | Americas - 190 |
|
$0.3113 / $1.5467 | Buy Now |
DISTI #
29727366
|
Verical | LVDS Serializer 1400Mbps 0.55V 36-Pin WQFN EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1514 | Americas - 190 |
|
$0.3113 / $0.3271 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LV0411SQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV0411SQE/NOPB
Texas Instruments
5 - 50 MHz Channel Link II Serializer with LVDS Parallel Interface 36-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DS92LV0411SQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV0411SQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV0411SQNOPB | LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36 | Texas Instruments | DS92LV0411SQE/NOPB vs DS92LV0411SQNOPB |
DS92LV0411SQ | LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-36 | Texas Instruments | DS92LV0411SQE/NOPB vs DS92LV0411SQ |
DS92LV0411SQX | LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-36 | Texas Instruments | DS92LV0411SQE/NOPB vs DS92LV0411SQX |
DS92LV0411SQNOPB | IC LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0411SQE/NOPB vs DS92LV0411SQNOPB |
DS92LV0411SQX/NOPB | 5 - 50 MHz Channel Link II Serializer with LVDS Parallel Interface 36-WQFN -40 to 85 | Texas Instruments | DS92LV0411SQE/NOPB vs DS92LV0411SQX/NOPB |
DS92LV0411SQE | IC LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-36, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0411SQE/NOPB vs DS92LV0411SQE |
DS92LV0411SQX | IC LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-36, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0411SQE/NOPB vs DS92LV0411SQX |
DS92LV0411SQENOPB | IC LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0411SQE/NOPB vs DS92LV0411SQENOPB |
DS92LV0411SQXNOPB | IC LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0411SQE/NOPB vs DS92LV0411SQXNOPB |