Part Details for DS92LV040ATLQA/NOPB by Texas Instruments
Overview of DS92LV040ATLQA/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS92LV040ATLQA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS92LV040ATLQA/NOPBCT-ND
|
DigiKey | IC TRANSCEIVER HALF 4/4 44WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
507 In Stock |
|
$4.7804 / $8.4300 | Buy Now |
DISTI #
926-D92LV040ATLQANPB
|
Mouser Electronics | LVDS Interface IC 4-CH Bus LVDS Tnscvr RoHS: Compliant | 336 |
|
$4.7700 / $8.4300 | Buy Now |
|
Rochester Electronics | DS92LV040A 4 Channel Bus LVDS Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 604 |
|
$4.3500 / $5.1100 | Buy Now |
|
Ameya Holding Limited | IC TXRX LVDS 4CH BUS 44WQFN | 26237 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for DS92LV040ATLQA/NOPB
DS92LV040ATLQA/NOPB CAD Models
DS92LV040ATLQA/NOPB Part Data Attributes
|
DS92LV040ATLQA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV040ATLQA/NOPB
Texas Instruments
4-channel bus LVDS transceiver 44-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | LLP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.2 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.3 ns | |
Width | 7 mm |
Alternate Parts for DS92LV040ATLQA/NOPB
This table gives cross-reference parts and alternative options found for DS92LV040ATLQA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV040ATLQA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV040ATLQA | IC QUAD LINE TRANSCEIVER, PQCC44, PLASTIC, LLP-44, Line Driver or Receiver | National Semiconductor Corporation | DS92LV040ATLQA/NOPB vs DS92LV040ATLQA |
DS92LV040ATLQAX | IC QUAD LINE TRANSCEIVER, PQCC44, PLASTIC, LLP-44, Line Driver or Receiver | National Semiconductor Corporation | DS92LV040ATLQA/NOPB vs DS92LV040ATLQAX |
DS92LV040ATLQAX/NOPB | IC QUAD LINE TRANSCEIVER, PQCC44, PLASTIC, LLP-44, Line Driver or Receiver | National Semiconductor Corporation | DS92LV040ATLQA/NOPB vs DS92LV040ATLQAX/NOPB |
DS92LV040ATLQA/NOPB | IC QUAD LINE TRANSCEIVER, PQCC44, PLASTIC, LLP-44, Line Driver or Receiver | National Semiconductor Corporation | DS92LV040ATLQA/NOPB vs DS92LV040ATLQA/NOPB |
DS92LV040ATLQA | QUAD LINE TRANSCEIVER, PQCC44, PLASTIC, LLP-44 | Rochester Electronics LLC | DS92LV040ATLQA/NOPB vs DS92LV040ATLQA |
DS92LV040ATLQAX | QUAD LINE TRANSCEIVER, PQCC44, PLASTIC, LLP-44 | Texas Instruments | DS92LV040ATLQA/NOPB vs DS92LV040ATLQAX |