-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS92LV010ATM-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
808 In Stock |
|
$3.7992 / $6.0600 | Buy Now |
DISTI #
926-DS92LV010ATM
|
Mouser Electronics | LVDS Interface IC Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Win Source Electronics | IC TXRX BUS LVDS SINGLE 8-SOIC | 12000 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LV010ATM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV010ATM
Texas Instruments
Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-05-01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.145 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.002 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 12 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 5 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS92LV010ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV010ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV010ATMX/NOPB | LINE TRANSCEIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | DS92LV010ATM vs DS92LV010ATMX/NOPB |
DS92LV010ATM | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS92LV010ATM vs DS92LV010ATM |
DS92LV010ATMX/NOPB | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS92LV010ATM vs DS92LV010ATMX/NOPB |
DS92LV010ATM/NOPB | Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85 | Texas Instruments | DS92LV010ATM vs DS92LV010ATM/NOPB |
DS92LV010ATMX | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS92LV010ATM vs DS92LV010ATMX |
DS92LV010ATMX | Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85 | Texas Instruments | DS92LV010ATM vs DS92LV010ATMX |
DS92LV010ATMX/NOPB | Bus LVDS 3.3/5.0-V single transceiver 8-SOIC -40 to 85 | Texas Instruments | DS92LV010ATM vs DS92LV010ATMX/NOPB |