-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V BLVDS 1 to 6 clock buffer/bus transceiver 24-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS92CK16TMTC-TI-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 24TSSOP Min Qty: 63 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5213 In Stock |
|
$4.8000 | Buy Now |
DISTI #
DS92CK16TMTC-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 24TSSOP Min Qty: 63 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$5.9813 | Buy Now |
DISTI #
926-DS92CK16TMTC
|
Mouser Electronics | Clock Buffer 3-V BLVDS 1 to 6 clock buffer/bus transceiver 24-TSSOP -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Rochester Electronics | DS92CK16 3V BLVDS 1 to 6 Clock Buffer/Bus Transceiver RoHS: Not Compliant Status: Active Min Qty: 1 | 5213 |
|
$4.1200 / $4.8500 | Buy Now |
|
Ameya Holding Limited | IC TRANSCEIVER 3V BLVDS 24-TSSOP | 13236 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92CK16TMTC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92CK16TMTC
Texas Instruments
3-V BLVDS 1 to 6 clock buffer/bus transceiver 24-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 6 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.8 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2.5 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DS92CK16TMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92CK16TMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92CK16TMTC/NOPB | IC LINE TRANSCEIVER, PDSO24, TSSOP-24, Line Driver or Receiver | National Semiconductor Corporation | DS92CK16TMTC vs DS92CK16TMTC/NOPB |
DS92CK16TMTCX/NOPB | 3-V BLVDS 1 to 6 clock buffer/bus transceiver 24-TSSOP -40 to 85 | Texas Instruments | DS92CK16TMTC vs DS92CK16TMTCX/NOPB |
DS92CK16TMTCX | LINE TRANSCEIVER, PDSO24, TSSOP-24 | Texas Instruments | DS92CK16TMTC vs DS92CK16TMTCX |
DS92CK16TMTCX | IC LINE TRANSCEIVER, PDSO24, TSSOP-24, Line Driver or Receiver | National Semiconductor Corporation | DS92CK16TMTC vs DS92CK16TMTCX |
DS92CK16TMTC | IC LINE TRANSCEIVER, PDSO24, TSSOP-24, Line Driver or Receiver | National Semiconductor Corporation | DS92CK16TMTC vs DS92CK16TMTC |
DS92CK16TMTCX/NOPB | IC LINE TRANSCEIVER, PDSO24, TSSOP-24, Line Driver or Receiver | National Semiconductor Corporation | DS92CK16TMTC vs DS92CK16TMTCX/NOPB |