Part Details for DS91M124TMAX by Texas Instruments
Overview of DS91M124TMAX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS91M124TMAX/NOPB | Texas Instruments | 125 MHz 1:4 M-LVDS Repeater with LVCMOS Input 16-SOIC -40 to 85 |
Part Details for DS91M124TMAX
DS91M124TMAX CAD Models
DS91M124TMAX Part Data Attributes
|
DS91M124TMAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS91M124TMAX
Texas Instruments
IC,REPEATER INTERFACE,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for DS91M124TMAX
This table gives cross-reference parts and alternative options found for DS91M124TMAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS91M124TMAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS91M124TMAX/NOPB | 125-MHz 1:4 M-LVDS repeater with LVCMOS input 16-SOIC -40 to 85 | Texas Instruments | DS91M124TMAX vs DS91M124TMAX/NOPB |