Part Details for DS91M040TSQ by National Semiconductor Corporation
Overview of DS91M040TSQ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS91M040TSQ
DS91M040TSQ CAD Models
DS91M040TSQ Part Data Attributes:
|
DS91M040TSQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS91M040TSQ
National Semiconductor Corporation
IC QUAD LINE TRANSCEIVER, QCC32, 5 X 5 MM, LLP-32, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 5 X 5 MM, LLP-32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.5 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 75 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 5.5 ns | |
Width | 5 mm |
Alternate Parts for DS91M040TSQ
This table gives cross-reference parts and alternative options found for DS91M040TSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS91M040TSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS91M040TSQ | QUAD LINE TRANSCEIVER, QCC32, 5 X 5 MM, LLP-32 | Texas Instruments | DS91M040TSQ vs DS91M040TSQ |
DS91M040TSQ/NOPB | IC QUAD LINE TRANSCEIVER, QCC32, 5 X 5 MM, GREEN, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS91M040TSQ vs DS91M040TSQ/NOPB |
DS91M040TSQ/NOPB | 125-MHz quad M-LVDS transceiver 32-WQFN -40 to 85 | Texas Instruments | DS91M040TSQ vs DS91M040TSQ/NOPB |