There are no models available for this part yet.
Overview of DS91C180TMA by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS91C180TMAX/NOPB | Texas Instruments | 100 MHz M-LVDS Line Driver/Receiver Pair 14-SOIC -40 to 85 | |
DS91C180TMA/NOPB | Texas Instruments | 100 MHz M-LVDS Line Driver/Receiver Pair 14-SOIC -40 to 85 |
CAD Models for DS91C180TMA by National Semiconductor Corporation
Part Data Attributes for DS91C180TMA by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MS-012, SOIC-14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
High Level Input Current-Max
|
0.000015 A
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-899; TIA-899
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.6235 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
0.48 V
|
Output Low Current-Max
|
0.008 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
7.5 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.753 mm
|
Supply Current-Max
|
29.5 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transmit Delay-Max
|
5.5 ns
|
Width
|
3.899 mm
|
Alternate Parts for DS91C180TMA
This table gives cross-reference parts and alternative options found for DS91C180TMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS91C180TMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS91C180TMAX | LINE TRANSCEIVER, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DS91C180TMA vs DS91C180TMAX |
DS91C180TMAX | IC DUAL LINE TRANSCEIVER, PDSO14, MS-012, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | DS91C180TMA vs DS91C180TMAX |
DS91C180TMA/NOPB | 100-MHz M-LVDS line driver/receiver pair 14-SOIC -40 to 85 | Texas Instruments | DS91C180TMA vs DS91C180TMA/NOPB |
DS91C180TMAX/NOPB | 100-MHz M-LVDS line driver/receiver pair 14-SOIC -40 to 85 | Texas Instruments | DS91C180TMA vs DS91C180TMAX/NOPB |