-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer - Automotive Grade 64-TQFP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90UR124QVS/NOPB-ND
|
DigiKey | IC SER/DESER 5-43MHZ 24B 64-TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
207 In Stock |
|
$7.8140 / $12.3400 | Buy Now |
DISTI #
926-DS90UR124QVSNOPB
|
Mouser Electronics | Serializers & Deserializers - Serdes 5-43MHZ DC-BAL 24B FPD-LINK II SERLZR RoHS: Compliant | 330 |
|
$7.7900 / $10.3600 | Buy Now |
DISTI #
V99:2348_07258997
|
Arrow Electronics | LVDS Deserializer 1300Mbps 1.1V Automotive AEC-Q100 64-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1917 | Americas - 55 |
|
$7.4070 / $8.7070 | Buy Now |
DISTI #
61362792
|
Verical | LVDS Deserializer 1300Mbps 1.1V Automotive AEC-Q100 64-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 1917 | Americas - 55 |
|
$7.4070 / $8.7070 | Buy Now |
|
Rochester Electronics | DS90UR124-Q1 5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer RoHS: Compliant Status: Active Min Qty: 1 | 4410 |
|
$7.2100 / $8.4800 | Buy Now |
|
Ameya Holding Limited | DS90UR124QVS/NOPB, 24 1.03Gbit/s LVDS 解串器, LVCMOS输入, 64针 TQFP封装 | 5745 |
|
RFQ | |
|
Chip1Cloud | IC SER/DESER 5-43MHZ 24B 64-TQFP | 20378 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90UR124QVS/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UR124QVS/NOPB
Texas Instruments
5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer - Automotive Grade 64-TQFP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for DS90UR124QVS/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UR124QVS/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UR124QVSX | LINE RECEIVER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64 | Texas Instruments | DS90UR124QVS/NOPB vs DS90UR124QVSX |
DS90UR124QVS | LINE RECEIVER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64 | Texas Instruments | DS90UR124QVS/NOPB vs DS90UR124QVS |
DS90UR124IVS | LINE RECEIVER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 PITCH, TQFP-64 | Texas Instruments | DS90UR124QVS/NOPB vs DS90UR124IVS |
DS90UR124IVS | IC LINE RECEIVER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 PITCH, TQFP-64, Line Driver or Receiver | National Semiconductor Corporation | DS90UR124QVS/NOPB vs DS90UR124IVS |
DS90UR124IVSX | LINE RECEIVER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64 | Texas Instruments | DS90UR124QVS/NOPB vs DS90UR124IVSX |
DS90UR124IVS/NOPB | 5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer 64-TQFP -40 to 105 | Texas Instruments | DS90UR124QVS/NOPB vs DS90UR124IVS/NOPB |