Part Details for DS90UR124QVS/NOPB by National Semiconductor Corporation
Overview of DS90UR124QVS/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90UR124QVS/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Rochester Electronics | DS90UR124-Q1 5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer RoHS: Compliant Status: Active Min Qty: 1 | 13817 |
|
$7.2100 / $8.4800 | Buy Now |
DISTI #
SMC-DS90UR124QVS/NOPB
|
Sensible Micro Corporation | Lvds Deserializer 1300Mbps 1.1V Automotive Aec-Q100 64-Pin Tqfp Tray RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 33 |
|
$5.8480 / $6.9445 | RFQ |