Part Details for DS90UR124IVS by National Semiconductor Corporation
Overview of DS90UR124IVS by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90UR124IVS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 5-43 MHz DC-Balanced 24-Bit LVDS Serializer and Deserializer | 17166 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for DS90UR124IVS
DS90UR124IVS CAD Models
DS90UR124IVS Part Data Attributes
|
DS90UR124IVS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90UR124IVS
National Semiconductor Corporation
IC LINE RECEIVER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 PITCH, TQFP-64, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.50 PITCH, TQFP-64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for DS90UR124IVS
This table gives cross-reference parts and alternative options found for DS90UR124IVS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UR124IVS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UR124IVS | LINE RECEIVER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 PITCH, TQFP-64 | Texas Instruments | DS90UR124IVS vs DS90UR124IVS |
DS90UR124QVSX | LINE RECEIVER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64 | Texas Instruments | DS90UR124IVS vs DS90UR124QVSX |
DS90UR124IVSX | LINE RECEIVER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, TQFP-64 | Texas Instruments | DS90UR124IVS vs DS90UR124IVSX |
DS90UR124IVSX/NOPB | 5-43MHz DC-Balanced 24-Bit FPD-Link II Deserializer 64-TQFP -40 to 105 | Texas Instruments | DS90UR124IVS vs DS90UR124IVSX/NOPB |