-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2 MP FPD-Link III deserializer with CSI-2 outputs for 2MP/60fps cameras & radar 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48292-1-ND
|
DigiKey | DUAL FPD LINK DESERIALIZER HUB W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1127 In Stock |
|
$7.1621 / $29.2400 | Buy Now |
DISTI #
595-DS90UB954TRGZRQ1
|
Mouser Electronics | Serializers & Deserializers - Serdes Dual 2MP FPD-LinkIII Deserializer RoHS: Compliant | 2873 |
|
$8.2200 / $25.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 102 |
|
$14.3988 / $15.6000 | Buy Now |
|
Quest Components | LINE RECEIVER, 2 FUNC, 2 RCVR, PQCC48 | 81 |
|
$15.6000 / $16.9000 | Buy Now |
|
Quest Components | LINE RECEIVER, 2 FUNC, 2 RCVR, PQCC48 | 8000 |
|
$16.7598 / $22.3464 | Buy Now |
|
Ameya Holding Limited | 60750 |
|
RFQ | ||
DISTI #
SMC-DS90UB954TRGZRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 24 |
|
RFQ | |
DISTI #
SMC-DS90UB954TRGZRQ1
|
Sensible Micro Corporation | Acvs (Dsc-Tor ) D3135-2752-01 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1944 Container: Tape & Reel | 2066 |
|
$11.9040 | RFQ |
|
LCSC | Deserializers VQFN-48-EP(7x7) LVDS ICs ROHS | 221 |
|
$6.6734 / $9.3082 | Buy Now |
|
Sense Electronic Company Limited | VQFN48 | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90UB954TRGZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UB954TRGZRQ1
Texas Instruments
Dual 2 MP FPD-Link III deserializer with CSI-2 outputs for 2MP/60fps cameras & radar 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-08-27 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS SUPPLY RANGING FROM 1.045 TO 1.155V | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | ISO 10605 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DS90UB954TRGZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB954TRGZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UB954TRGZTQ1 | Dual 2 MP FPD-Link III deserializer with CSI-2 outputs for 2MP/60fps cameras & radar 48-VQFN -40 to 105 | Texas Instruments | DS90UB954TRGZRQ1 vs DS90UB954TRGZTQ1 |