Part Details for DS90UB953A-Q1EVM by Texas Instruments
Overview of DS90UB953A-Q1EVM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90UB953ATRHBRQ1 | Texas Instruments | FPD-Link III 4.16-Gbps serializer with CSI-2 interface 32-VQFN -40 to 125 | |
DS90UB953ATRHBTQ1 | Texas Instruments | FPD-Link III 4.16-Gbps serializer with CSI-2 interface 32-VQFN -40 to 125 | |
DLP5534Q1EVM | Texas Instruments | Electronics-only EVM featuring DLP5534-Q1 0.55 405nm DMD |
Price & Stock for DS90UB953A-Q1EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS90UB953A-Q1EVM-ND
|
DigiKey | POWER MANAGEMENT Min Qty: 1 Lead time: 18 Weeks Container: Box |
1 In Stock |
|
$358.8000 | Buy Now |
DISTI #
595-DS90UB953A-Q1EVM
|
Mouser Electronics | Interface Development Tools DS90UB953A-Q1EVM RoHS: Compliant | 45 |
|
$358.8000 | Buy Now |
Part Details for DS90UB953A-Q1EVM
DS90UB953A-Q1EVM CAD Models
DS90UB953A-Q1EVM Part Data Attributes
|
DS90UB953A-Q1EVM
Texas Instruments
Buy Now
|
Compare Parts:
DS90UB953A-Q1EVM
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |