-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5MHz - 85MHz 24-bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90UB927QSQE/NOPB | Texas Instruments | 5MHz - 85MHz 24-bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS90UB927QSQE/NOPBCT-ND
|
DigiKey | IC SERIALIZR FPD LINKLLL 40WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9829 / $11.5000 | Buy Now |
DISTI #
595-DS90UB927QSQENPB
|
Mouser Electronics | Display Interface IC 5-85MHz 24B Color FPD-Link III Seralzr RoHS: Compliant | 412 |
|
$6.8600 / $10.9100 | Buy Now |
|
Rochester Electronics | DS90UB927Q-Q1 5MHz - 85MHz 24-bit Color FPD-Link III Serializer with Bidirectional Control Channel RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$6.0800 / $7.1500 | Buy Now |
|
Win Source Electronics | IC SERIALIZR FPD LINKLLL 40WQFN | 36300 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90UB927QSQE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UB927QSQE/NOPB
Texas Instruments
5MHz - 85MHz 24-bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 160 mA | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for DS90UB927QSQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB927QSQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90UB927QSQX/NOPB | Texas Instruments | Check for Price | 5MHz - 85MHz 24-bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105 | DS90UB927QSQE/NOPB vs DS90UB927QSQX/NOPB |
DS90UB927QSQ/NOPB | Texas Instruments | Check for Price | 5MHz - 85MHz 24-bit Color FPD-Link III Serializer with Bidirectional Control Channel 40-WQFN -40 to 105 | DS90UB927QSQE/NOPB vs DS90UB927QSQ/NOPB |