Part Details for DS90UB903QSQX/NOPB by National Semiconductor Corporation
Overview of DS90UB903QSQX/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS90UB903QSQX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90UB903QSQX/NOPB-ND
|
DigiKey | LINE DRIVER Min Qty: 56 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
39837 In Stock |
|
$5.4400 | Buy Now |
|
Rochester Electronics | DS90UB903Q-Q1 10 - 43MHz 18 Bit Color FPD-Link III Serializer with Bidirectional Control Channel RoHS: Compliant Status: Active Min Qty: 1 | 5000 |
|
$4.6700 / $5.5000 | Buy Now |