Part Details for DS90UB901QSQE/NOPB by National Semiconductor Corporation
Overview of DS90UB901QSQE/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS90UB901QSQE/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS90UB901Q-Q1 10 - 43MHz 14 Bit Color FPD-Link III Serializer with Bidirectional Control Channel RoHS: Compliant Status: Active Min Qty: 1 | 1750 |
|
$5.4600 / $6.4300 | Buy Now |
Part Details for DS90UB901QSQE/NOPB
DS90UB901QSQE/NOPB CAD Models
DS90UB901QSQE/NOPB Part Data Attributes
|
DS90UB901QSQE/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90UB901QSQE/NOPB
National Semiconductor Corporation
IC LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-32, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Screening Level | AEC-Q100 | |
Supply Current-Max | 90 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for DS90UB901QSQE/NOPB
This table gives cross-reference parts and alternative options found for DS90UB901QSQE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90UB901QSQE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UB901QSQX | LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32 | Texas Instruments | DS90UB901QSQE/NOPB vs DS90UB901QSQX |
DS90UB901QSQE/NOPB | 10 - 43MHz 14 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 32-WQFN -40 to 105 | Texas Instruments | DS90UB901QSQE/NOPB vs DS90UB901QSQE/NOPB |
DS90UB901QSQX/NOPB | IC LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS90UB901QSQE/NOPB vs DS90UB901QSQX/NOPB |
DS90UB901QSQ/NOPB | IC LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS90UB901QSQE/NOPB vs DS90UB901QSQ/NOPB |
DS90UB901QSQX | IC LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32, Line Driver or Receiver | National Semiconductor Corporation | DS90UB901QSQE/NOPB vs DS90UB901QSQX |
DS90UB901QSQ/NOPB | 10 - 43MHz 14 Bit Color FPD-Link III Serializer with Bidirectional Control Channel 32-WQFN -40 to 105 | Texas Instruments | DS90UB901QSQE/NOPB vs DS90UB901QSQ/NOPB |
DS90UB901QSQ | LINE DRIVER, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-32 | Texas Instruments | DS90UB901QSQE/NOPB vs DS90UB901QSQ |