Part Details for DS90LV048ATMTC by National Semiconductor Corporation
Results Overview of DS90LV048ATMTC by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90LV048ATMTC Information
DS90LV048ATMTC by National Semiconductor Corporation is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for DS90LV048ATMTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$1.8200 / $2.8000 | Buy Now |
|
Quest Components | IC, LINE RECEIVER, QUAD, CMOS, DIFFERENTIAL, TSSOP, 16PIN, PLASTIC | 14 |
|
$1.8750 / $3.7500 | Buy Now |
|
ComSIT USA | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16 RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Vyrian | Interface ICs | 160 |
|
RFQ |
Part Details for DS90LV048ATMTC
DS90LV048ATMTC CAD Models
DS90LV048ATMTC Part Data Attributes
|
DS90LV048ATMTC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV048ATMTC
National Semiconductor Corporation
IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.100 INCH, PLASTIC, TSSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.7 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for DS90LV048ATMTC
This table gives cross-reference parts and alternative options found for DS90LV048ATMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV048ATMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS90LV048ATMTC/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | DS90LV048ATMTC vs DS90LV048ATMTC/NOPB |
DS90LV048ATMTCX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE RECEIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver | DS90LV048ATMTC vs DS90LV048ATMTCX/NOPB |
DS90LV048ATMTCX/NOPB | Texas Instruments | $2.1218 | 400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85 | DS90LV048ATMTC vs DS90LV048ATMTCX/NOPB |
DS90LV048ATMTC/NOPB | Texas Instruments | $2.5721 | 400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85 | DS90LV048ATMTC vs DS90LV048ATMTC/NOPB |
DS90LV048ATMTC | Texas Instruments | Check for Price | 400-Mbps LVDS quad high-speed differential receiver 16-TSSOP -40 to 85 | DS90LV048ATMTC vs DS90LV048ATMTC |