-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-Mbps LVDS quad high-speed differential receiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5644
|
Newark | Lvds Differential Line Receiver, Soic-16, Device Type:Lvds Differential Line Receiver, Peak-To-Peak Jitter Max:1.5Ns, Supply Current Max:15Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V Rohs Compliant: No |TEXAS INSTRUMENTS DS90LV048ATM Min Qty: 192 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3100 / $3.8900 | Buy Now |
DISTI #
DS90LV048ATM-ND
|
DigiKey | IC RECEIVER 0/4 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
291 In Stock |
|
$3.5147 / $5.0300 | Buy Now |
DISTI #
926-DS90LV048ATM
|
Mouser Electronics | LVDS Interface IC 400-Mbps LVDS quad high-speed differential receiver 16-SOIC -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Quest Components | Line Receiver, Quad, Differential, 16 Pin, Plastic, SOP | 12 |
|
$3.8445 / $5.2425 | Buy Now |
|
Rochester Electronics | DS90LV048A 400-Mbps LVDS quad high-speed differential receiver RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 14254 |
|
$2.3300 / $2.7400 | Buy Now |
DISTI #
SMC-DS90LV048ATM
|
Sensible Micro Corporation | Lvds Differential Line Receiver, Soic-16, Device Type:Lvds Differential Line Receiver, Peak-To-Peak Jitter Max:1.5Ns, Supply Current Max:15Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V Rohs Compliant: No |Texas Instruments RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 35 |
|
$2.8305 / $3.1635 | RFQ |
|
Chip1Cloud | IC LINE RVR 3V QUAD DIFF 16TSSOP | 5930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV048ATM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV048ATM
Texas Instruments
400-Mbps LVDS quad high-speed differential receiver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.7 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90LV048ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV048ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS32DG4 | 400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85 | Texas Instruments | DS90LV048ATM vs SN65LVDS32DG4 |
SN65LVDS32DR | 400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85 | Texas Instruments | DS90LV048ATM vs SN65LVDS32DR |
DS90LV048ATMX | QUAD LINE RECEIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DS90LV048ATM vs DS90LV048ATMX |
SN65LVDS32D | 400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85 | Texas Instruments | DS90LV048ATM vs SN65LVDS32D |
DS90LV032ATMX/NOPB | 3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90LV048ATM vs DS90LV032ATMX/NOPB |
DS90LV032ATMX | 3-V 400-Mbps LVDS quad differential line receiver 16-SOIC -40 to 85 | Texas Instruments | DS90LV048ATM vs DS90LV032ATMX |
SN65LVDS32DRG4 | 400-Mbps LVDS quad high speed differential receiver 16-SOIC -40 to 85 | Texas Instruments | DS90LV048ATM vs SN65LVDS32DRG4 |