Part Details for DS90LV047ATMX by Texas Instruments
Overview of DS90LV047ATMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS90LV047ATMX
DS90LV047ATMX CAD Models
DS90LV047ATMX Part Data Attributes
|
DS90LV047ATMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV047ATMX
Texas Instruments
QUAD LINE DRIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 4215521 | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 11.7 | |
Average Weight (mg) | 222.575 | |
CO2e (mg) | 2604.127 | |
Category CO2 Kg | 11.7 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
Candidate List Date | 2019-07-16 | |
SVHC Over MCV | 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V2.03a | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 1.7 ns | |
Width | 3.9 mm |
Alternate Parts for DS90LV047ATMX
This table gives cross-reference parts and alternative options found for DS90LV047ATMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV047ATMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV047ATM | 400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85 | Texas Instruments | DS90LV047ATMX vs DS90LV047ATM |
FIN1047MX | 3.3V LVDS 4-Bit Flow-Through High Speed Differential Driver, SOIC-16, 2500-REEL | onsemi | DS90LV047ATMX vs FIN1047MX |
SN65LVDS047DRG4 | Quad LVDS Transmitter with Flow-Through Pinout 16-SOIC -40 to 85 | Texas Instruments | DS90LV047ATMX vs SN65LVDS047DRG4 |
FIN1047MX | Line Driver, 4 Func, 4 Driver, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | DS90LV047ATMX vs FIN1047MX |
SN65LVDS047D | Quad LVDS driver with flow-through pinout 16-SOIC -40 to 85 | Texas Instruments | DS90LV047ATMX vs SN65LVDS047D |
SN65LVDS047DR | Quad LVDS driver with flow-through pinout 16-SOIC -40 to 85 | Texas Instruments | DS90LV047ATMX vs SN65LVDS047DR |
SN65LVDS047DG4 | Quad LVDS driver with flow-through pinout 16-SOIC -40 to 85 | Texas Instruments | DS90LV047ATMX vs SN65LVDS047DG4 |
FIN1047MX_NL | Line Driver, 4 Func, 4 Driver, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | DS90LV047ATMX vs FIN1047MX_NL |