Part Details for DS90LV047ATMTC/NOPB by National Semiconductor Corporation
Overview of DS90LV047ATMTC/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90LV047ATMTCX/NOPB | Texas Instruments | 400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85 | |
DS90LV047ATMTC/NOPB | Texas Instruments | 400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Price & Stock for DS90LV047ATMTC/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ |
Part Details for DS90LV047ATMTC/NOPB
DS90LV047ATMTC/NOPB CAD Models
DS90LV047ATMTC/NOPB Part Data Attributes
|
DS90LV047ATMTC/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV047ATMTC/NOPB
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 1.7 ns | |
Width | 4.4 mm |
Alternate Parts for DS90LV047ATMTC/NOPB
This table gives cross-reference parts and alternative options found for DS90LV047ATMTC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV047ATMTC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX9123EUE+G60 | Maxim Integrated Products | Check for Price | Line Driver | DS90LV047ATMTC/NOPB vs MAX9123EUE+G60 |
DS90LV047ATMTCX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver | DS90LV047ATMTC/NOPB vs DS90LV047ATMTCX/NOPB |
FIN1047MTCX | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, 4.40 MM, MO-153, TSSOP-16 | DS90LV047ATMTC/NOPB vs FIN1047MTCX |
DS90LV047ATMTCX | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16 | DS90LV047ATMTC/NOPB vs DS90LV047ATMTCX |
DS90LV047ATMTCX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver | DS90LV047ATMTC/NOPB vs DS90LV047ATMTCX |
DS90LV047ATMTC | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver | DS90LV047ATMTC/NOPB vs DS90LV047ATMTC |
FIN1047MX | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, 0.150 INCH, MS-012, SOIC-16 | DS90LV047ATMTC/NOPB vs FIN1047MX |
DS90LV047ATMX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Line Driver or Receiver | DS90LV047ATMTC/NOPB vs DS90LV047ATMX |
MAX9123ESE-T | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOIC-16 | DS90LV047ATMTC/NOPB vs MAX9123ESE-T |
DS90LV047ATM | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | DS90LV047ATMTC/NOPB vs DS90LV047ATM |