-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90LV047ATM/NOPB | Texas Instruments | 400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85 | |
DS90LV047ATMTCX/NOPB | Texas Instruments | 400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85 | |
DS90LV047ATMX/NOPB | Texas Instruments | 400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90LV047ATM/NOPB-ND
|
DigiKey | IC DRIVER 4/0 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
8092 In Stock |
|
$1.4050 / $2.6200 | Buy Now |
DISTI #
926-DS90LV047ATMNOPB
|
Mouser Electronics | LVDS Interface IC 3V LVDS QUAD CMOS DIFF LINE DRVR RoHS: Compliant | 814 |
|
$1.4000 / $2.4300 | Buy Now |
DISTI #
V99:2348_07258776
|
Arrow Electronics | LVDS Driver 400Mbps 0.45V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 | Americas - 475 |
|
$1.6784 / $2.4251 | Buy Now |
DISTI #
84991509
|
Verical | LVDS Driver 400Mbps 0.45V 16-Pin SOIC Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2233 | Americas - 475 |
|
$2.4251 | Buy Now |
DISTI #
DS90LV047ATM/NOPB
|
TME | IC: interface, line driver, 400Mbps, 3÷3.6VDC, LVDS,TTL, SMD, SO16 Min Qty: 1 | 577 |
|
$2.3600 / $3.2500 | Buy Now |
DISTI #
C1S746202798922
|
Chip1Stop | LVDS Driver 400Mbps 0.45V 16-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 63 |
|
$1.2100 / $1.3800 | Buy Now |
|
LCSC | LVDS Driver SOIC-16 LVDS ICs ROHS | 4 |
|
$1.5634 / $2.4536 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV047ATM/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV047ATM/NOPB
Texas Instruments
400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1.7 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90LV047ATM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV047ATM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1047MX | 3.3V LVDS 4-Bit Flow-Through High Speed Differential Driver, SOIC-16, 2500-REEL | onsemi | DS90LV047ATM/NOPB vs FIN1047MX |
DS90LV047ATMX/NOPB | 400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85 | Texas Instruments | DS90LV047ATM/NOPB vs DS90LV047ATMX/NOPB |
FIN1047MX_NL | Line Driver, 4 Func, 4 Driver, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | DS90LV047ATM/NOPB vs FIN1047MX_NL |
SN65LVDS047DRG4 | Quad LVDS Transmitter with Flow-Through Pinout 16-SOIC -40 to 85 | Texas Instruments | DS90LV047ATM/NOPB vs SN65LVDS047DRG4 |
SN65LVDS047D | Quad LVDS driver with flow-through pinout 16-SOIC -40 to 85 | Texas Instruments | DS90LV047ATM/NOPB vs SN65LVDS047D |
SN65LVDS047DG4 | Quad LVDS driver with flow-through pinout 16-SOIC -40 to 85 | Texas Instruments | DS90LV047ATM/NOPB vs SN65LVDS047DG4 |
DS90LV047ATM | 400-Mbps LVDS quad high-speed differential driver 16-SOIC -40 to 85 | Texas Instruments | DS90LV047ATM/NOPB vs DS90LV047ATM |
SN65LVDS047DR | Quad LVDS driver with flow-through pinout 16-SOIC -40 to 85 | Texas Instruments | DS90LV047ATM/NOPB vs SN65LVDS047DR |