Part Details for DS90LV031BTMX by Texas Instruments
Overview of DS90LV031BTMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for DS90LV031BTMX
DS90LV031BTMX CAD Models
DS90LV031BTMX Part Data Attributes
|
DS90LV031BTMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV031BTMX
Texas Instruments
QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644; IEEE 1596.3 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2 ns | |
Width | 3.9 mm |
Alternate Parts for DS90LV031BTMX
This table gives cross-reference parts and alternative options found for DS90LV031BTMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV031BTMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV031TMX | LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | DS90LV031BTMX vs DS90LV031TMX |
DS90LV031ATMX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031BTMX vs DS90LV031ATMX |
DS90LV031ATM | 3-V quad CMOS differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS90LV031BTMX vs DS90LV031ATM |
DS90LV031ATM/NOPB | 3-V quad CMOS differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS90LV031BTMX vs DS90LV031ATM/NOPB |
DS90LV031ATM/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031BTMX vs DS90LV031ATM/NOPB |
DS90LV031BTMX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031BTMX vs DS90LV031BTMX |
DS90LV031BTM | QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOP-16 | Texas Instruments | DS90LV031BTMX vs DS90LV031BTM |
DS90LV031BTM | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031BTMX vs DS90LV031BTM |
DS90LV031ATMX | 3-V quad CMOS differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS90LV031BTMX vs DS90LV031ATMX |
DS90LV031TM | LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Rochester Electronics LLC | DS90LV031BTMX vs DS90LV031TM |