-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V quad CMOS differential line driver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41253-1-ND
|
DigiKey | IC TRANSCEIVER 4/0 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6524 In Stock |
|
$1.1793 / $2.3500 | Buy Now |
DISTI #
926-90LV031ATMTCXNPB
|
Mouser Electronics | LVDS Interface IC 3V LVDS Quad CMOS Diff Line Dvr RoHS: Compliant | 4900 |
|
$1.1000 / $2.0500 | Buy Now |
DISTI #
J56:1989_00061724
|
Arrow Electronics | LVDS Driver 400Mbps 0.45V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 5000 |
|
$1.0115 | Buy Now |
DISTI #
V72:2272_07258744
|
Arrow Electronics | LVDS Driver 400Mbps 0.45V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2224 Container: Cut Strips | Americas - 400 |
|
$1.1285 / $1.5478 | Buy Now |
|
Quest Components | 1204 |
|
$3.2310 / $6.4620 | Buy Now | |
DISTI #
DS90LV031ATMTCXNOP
|
TME | IC: interface, line interface,line driver, 400Mbps, LVCMOS,LVTTL Min Qty: 1 | 0 |
|
$1.5200 / $2.5000 | RFQ |
|
Ameya Holding Limited | IC LINE DRIVER QUAD CMOS 16TSSOP | 41673 |
|
RFQ | |
DISTI #
C1S523900228155
|
Chip1Stop | LVDS RoHS: Compliant Container: Cut Tape | 945 |
|
$1.1200 / $1.8900 | Buy Now |
|
CHIPMALL.COM LIMITED | IC DRIVER 4/0 16TSSOP | 177 |
|
$1.4627 / $2.3744 | Buy Now |
|
LCSC | LVDS Driver TSSOP-16 LVDS ICs ROHS | 152 |
|
$1.5237 / $2.4733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV031ATMTCX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV031ATMTCX/NOPB
Texas Instruments
3-V quad CMOS differential line driver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644; IEEE 1596.3 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.00001 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DS90LV031ATMTCX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV031ATMTCX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LVDS31PWR | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | DS90LV031ATMTCX/NOPB vs SN75LVDS31PWR |
FIN1031MTC | 3.3V LVDS 4-Bit High Speed Differential Driver, TSSOP 16L, 9400-RAIL | onsemi | DS90LV031ATMTCX/NOPB vs FIN1031MTC |
SN65LVDS31PWG4 | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV031ATMTCX/NOPB vs SN65LVDS31PWG4 |
DS90LV031ATMTCX | QUAD LINE DRIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16 | Texas Instruments | DS90LV031ATMTCX/NOPB vs DS90LV031ATMTCX |
DS90LV031BTMTC | IC QUAD LINE DRIVER, PDSO16, PLASTIC, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATMTCX/NOPB vs DS90LV031BTMTC |
MAX3030ECUE | QUAD LINE DRIVER, PDSO16, 4.40 MM, TSSOP-16 | Rochester Electronics LLC | DS90LV031ATMTCX/NOPB vs MAX3030ECUE |
MAX3030EEUE+T | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | DS90LV031ATMTCX/NOPB vs MAX3030EEUE+T |
DS90LV031ATMTC/NOPB | 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV031ATMTCX/NOPB vs DS90LV031ATMTC/NOPB |
SN65LVDS31PWR | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV031ATMTCX/NOPB vs SN65LVDS31PWR |
SN65LVDS31PW | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV031ATMTCX/NOPB vs SN65LVDS31PW |