Part Details for DS90LV028A by Maxim Integrated Products
Overview of DS90LV028A by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS90LV028A
DS90LV028A CAD Models
Resources and Additional Insights for DS90LV028A
Reference Designs related to DS90LV028A
-
PMP9780 参考设计:采用 TPS65131-Q1 和电荷泵的双极 TFT LCD 电源
This reference design details a display power circuit which generates a bipolar voltage rail for source drivers and additional supplies for gate drivers. Charge pumps are used to generate the voltage supply for gate drivers, which makes this design easy to implement. By using only one dc-dc conve
-
12.8-GSPS analog front end reference design for high-speed oscilloscope and wide-band digitizer
This reference design provides a practical example of interleaved RF-sampling analog-to-digital converters (ADCs) to achieve a 12.8-GSPS sampling rate. This is achieved by time-terleaving two RF-sampling ADCs. Interleaving requires a phase shift between the ADCs: which this reference design achieves using the Noiseless Aperture Delay Adjustment (tAD Adjust) feature of the ADC12DJ3200. This feature is also used to minimize mismatches typical of interleaved ADCs: maximizing SNR: ENOB: and SFDR performance. A low phase noise clocking tree with JESD204B support is also featured on this reference design: and it is implemented using the LMX2594 wideband PLL and the LMK04828 synthesizer and jitter cleaner.
-
Multi-channel JESD204B 15-GHz clocking reference design for DSO: radar and 5G wireless testers
High speed multi-channel applications require precise clocking solutions capable of managing channel-to-channel skew in order to achieve optimal system SNR: SFDR: and ENOB. This reference design is capable of supporting two high speed channels on separate boards by utilizing TI’s LMX2594 wideband PLL with integrated VCOs to generate a 10 MHz to 15 GHz clock and SYSREF for JESD204B interfaces. The 10 KHz offset phase noise is < -104 dBc/Hz for a 15 GHz clock frequency. By using TI’s ADC12DJ3200 high speed converter EVMs: a board-to-board clock skew of <10ps is achieved and a SNR of 49.6 dB with a 5.25 GHz input signal. All key design theories are described: guiding users through the part selection process and design optimization. Finally: schematic: board layout: hardware testing: and results are also presented.
-
TIDA-01412 网关和车身控制模块中的汽车微控制器电源参考设计
This discrete power supply reference design demonstrates a complete power solution for the Freescale™ MPC5748G Microcontroller. This simple discrete solution uses just five DC/DC converters: it offers a more flexible: scalable and cost-effective solution than when using a PMIC. This TI Design supports numerous automotive applications such as gateway and central body control modules.
-
Multichannel RF transceiver clocking reference design for RADARs and wireless 5G testers
Analog front end for high-speed end equipments like phased-array radars: wireless communication testers: and electronic warfare require synchronized: multipletransceiver signal chains. Each transceiver signal chain includes high-speed: analog-to-digital converters (ADCs): digital-to-analog converters (DACs): and a clock subsystem. The clock subsystem provides low noise sampling clocks with precise delay adjustment to achieve lowest channel-to-channel skew and optimum system performance like signal-to-noise ratio (SNR): spurious free dynamic range (SFDR): IMD3: effective number of bits (ENOB): and so forth. This reference design demonstrates multichannel JESD204B clocks generation and system performance with AFE7444 EVMs. Channel-to-channel skew better than 10 ps achieved with 6 GSPS/3 GSPS DAC/ADC clocks up to 2.6-GHz radio frequencies and system performance like SNR and SFDR are comparable to the AFE7444 data sheet specifications.
-
Reference design synchronizing data converter DDC and NCO features for multi-channel RF systems
This reference design provides the solution for synchronization design challenges associated with emerging 5G adapted applications like massive multiple input multiple output (mMIMO): phase array RADAR and communication payload. The typical RF front end contains antenna: low noise amplifier (LNA): mixer : local oscillator (LO) in analog domain and analog to digital converter: numerical controlled oscillator (NCO) and digital down converter (DDC) in digital domain. To achieve overall system synchronization these digital blocks need to be synchronize with system clock. This reference design uses ADC12DJ3200 data converter: achieve less than 5-ps channel-to-channel skew across multiple receiver with deterministic latency by synchronizing on chip NCO with SYNC~ and uses noiseless aperture delay adjustment (tAD Adjust) feature to further reduce skew. This design also provides a very low phase noise clocking solution based the LMX2594 wide band PLL and the LMK04828 synthesizer and jitter cleaner.
-
Scalable 20.8 GSPS reference design for 12 bit digitizers
This reference design describes a 20.8 GSPS sampling system using RF sampling analog-to-digital converters (ADCs) in time interleaved configuration. Time interleaving method is a proven and traditional way of increasing sample rate: however: matching individual ADCs offset: gain and sampling time mismatch is critical to achieve performance. The complexity of interleaving increases with higher sampling clock. The phase matching between the ADCs is one of the critical specifications to achieve better SFDR and ENOB. This reference design uses the noiseless aperture delay adjustment feature on ADC12DJ5200RF with a 19 fs precise phase control steps that eases 20.8 GSPS interleaving implementation. The reference design uses on-board low noise JESD204B clock generator based on LMK04828 and LMX2594 that meets 12 bit system performance requirement.
-
High Channel Count JESD204B Clock Generation Reference Design for RADAR and 5G Wireless Testers
High-speed multi-channel applications require low noise and scalable clocking solutions capable of precise channel-to-channel skew adjustment to achieve optimal system SNR: SFDR: and ENOB. This reference design supports high channel count JESD204B synchronized clocks using one master and multiple slave clocking devices. This design provides multichannel JESD204B clocks using TI’s LMK04828 clock jitter cleaner and LMX2594 wideband PLL with integrated VCOs to achieve clock-to-clock skew of <10 ps. This design is tested with TI’s ADC12DJ3200 EVMs at 3 GSPS: and a channel-to-channel skew of < 50 ps is achieved with improved SNR performance. All key design theories are described to guide users through the part selection process and design optimization. Finally: schematics: board layouts: hardware testing: and test results are included.
-
Low-noise power supply reference design maximizing performance in 12.8-GSPS data acquisition systems
This reference design demonstrates an efficient: low noise 5-rail power-supply design for very high-speed DAQ systems capable of > 12.8 GSPS. The power supply DC/DC converters are frequency synchronized and phase-shifted in order to minimize input current ripple and control frequency content. Furthermore: any potential radiated electromagnetic interference (EMI) is minimized by using high performance HotRodTM packaging technology.
-
Flexible 3.2-GSPS multi-channel AFE reference design for DSOs: radar and 5G wireless test systems
This high speed multi-channel data capture reference design enables optimum system performance. System designers needs to consider critical design parameters like clock jitter and skew for high speed multi-channel clock generation: which affects overall system SNR: SFDR: channel to channel skew and deterministic latency. This reference design demonstrates multi-channel AFE and clock solution using high speed data converters with JESD204B: high speed amplifiers: high performance clocks and low noise power solutions to achieve optimum system performance
-
Multichannel RF transceiver reference design for radar and electronic warfare applications
This reference design: an 8-channel analog front end (AFE): is demonstrated using two AFE7444 4-channel RF transceivers and a LMK04828-LMX2594 based clocking subsystem which can enable designs to scale to 16 or more channels. Each AFE channel consists of a 14-bit: 9-GSPS DAC and a 3-GSPS ADC that is synchronized to less than 10ps skew with > 75-dB dynamic range at 2.6 GHz.
-
High Channel Count JESD204B Daisy Chain Clock Reference Design for RADAR and 5G Wireless Testers
High-speed multi-channel applications require low noise and scalable clocking solutions capable of precise channel-to-channel skew adjustment to achieve optimal system SNR: SFDR: and ENOB. This reference design supports scaling up JESD204B synchronized clocks in daisy chain configuration. This design provides multichannel JESD204B clocks using TI’s LMK04828 clock jitter cleaner and LMX2594 wideband PLL with integrated VCOs to achieve clock-to-clock skew of <10 ps. This design is tested with TI’s ADC12DJ3200 EVMs at 3 GSPS: and a channel-to-channel skew of < 50 ps is achieved with improved SNR performance. All key design theories are described to guide users through the part selection process and design optimization. Finally: schematics: board layouts: hardware testing: and test results are included.
1 - 5 of 12 reference designs