Part Details for DS90LV017MX by National Semiconductor Corporation
Overview of DS90LV017MX by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90LV017MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS90LV017MX-ND
|
DigiKey | IC DRIVER 1/1 8SOIC Min Qty: 355 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2487 In Stock |
|
$0.8500 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO8 | 258 |
|
$0.7344 / $1.3600 | Buy Now |
|
Rochester Electronics | DS90LV017 - Line Driver, 1 Func, 1 Driver, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2487 |
|
$0.7253 / $0.8533 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ |
Part Details for DS90LV017MX
DS90LV017MX CAD Models
DS90LV017MX Part Data Attributes:
|
DS90LV017MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV017MX
National Semiconductor Corporation
Line Driver, 1 Func, 1 Driver, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 0.25 V | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 6 ns | |
Width | 3.9 mm |
Alternate Parts for DS90LV017MX
This table gives cross-reference parts and alternative options found for DS90LV017MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV017MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV017M/NOPB | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | DS90LV017MX vs DS90LV017M/NOPB |
DS90LV017M/NOPB | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 | National Semiconductor Corporation | DS90LV017MX vs DS90LV017M/NOPB |
DS90LV017M | LINE DRIVER | Texas Instruments | DS90LV017MX vs DS90LV017M |
DS90LV017MX/NOPB | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | DS90LV017MX vs DS90LV017MX/NOPB |
DS90LV017M | Line Driver, 1 Func, 1 Driver, CMOS, PDSO8 | National Semiconductor Corporation | DS90LV017MX vs DS90LV017M |
DS90LV017M/NOPB | LINE DRIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | DS90LV017MX vs DS90LV017M/NOPB |
DS90LV017MX | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | DS90LV017MX vs DS90LV017MX |