Part Details for DS90LV017ATMX by National Semiconductor Corporation
Overview of DS90LV017ATMX by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90LV017ATMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE DRIVER, PDSO8 | 120 |
|
$0.6300 / $1.3500 | Buy Now |
|
Quest Components | LINE DRIVER, PDSO8 | 198 |
|
$0.9850 / $1.9700 | Buy Now |
Part Details for DS90LV017ATMX
DS90LV017ATMX CAD Models
DS90LV017ATMX Part Data Attributes:
|
DS90LV017ATMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV017ATMX
National Semiconductor Corporation
IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1.5 ns | |
Width | 3.9 mm |
Alternate Parts for DS90LV017ATMX
This table gives cross-reference parts and alternative options found for DS90LV017ATMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV017ATMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV017ATM/NOPB | Single high speed differential driver 8-SOIC -40 to 85 | Texas Instruments | DS90LV017ATMX vs DS90LV017ATM/NOPB |
DS90LV017ATMX | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | DS90LV017ATMX vs DS90LV017ATMX |
DS90LV017ATM | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV017ATMX vs DS90LV017ATM |
DS90LV017ATM | Single high speed differential driver 8-SOIC -40 to 85 | Texas Instruments | DS90LV017ATMX vs DS90LV017ATM |
DS90LV017ATM | LINE DRIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | DS90LV017ATMX vs DS90LV017ATM |
DS90LV017ATM/NOPB | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV017ATMX vs DS90LV017ATM/NOPB |
DS90LV017ATMX/NOPB | Single high speed differential driver 8-SOIC -40 to 85 | Texas Instruments | DS90LV017ATMX vs DS90LV017ATMX/NOPB |